COAX CABLE RG316/U 50 OHM - 9316 BR001
| Digi-Key Part Number | A315-1000-ND |
1 5 |
1935.20000 1693.30000 |
Extended Price
1935.20 8466.50 |
| Manufacturer Part Number | 9316 BR001 | |||
| Description | COAX CABLE RG316/U 50 OHM | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9316 BR001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Coaxial |
| Cable Type | RG-316/U |
| Individual Wire Size | 26 AWG (7/.0067 in²) |
| Wire Material | Steel |
| Wire Insulation Material | Teflon |
| Shielding Type | Foil 93% |
| Jacket Material | FEP |
| Overall Length | 304.800 m [Typ] |
| Outside Diameter | 2.489 mm [Typ] |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Wire Capacitance (Linear) | 30.00 pF/ft [Nom] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
9316 BR001 9316 BR001 A315 1000 ND A3151000ND A315-1000 |
COAX CABLE RG316/U 50 OHM - 9316 BR001 (A315-1000-ND)
Related parts:COAX CABLE RG316/U 50 OHM - 9316 BR001
Order 'coax cable rg316/u 50 ohm - 9316 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A315-1000-ND.
COAX CABLE RG316/U 50 OHM - 9316 BR005
Order 'coax cable rg316/u 50 ohm - 9316 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A315-100-ND.
COAX CABLE RG316/U 50 OHM - 9316 BR002
Order 'coax cable rg316/u 50 ohm - 9316 BR002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A315-500-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK001
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A305-1000-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK005
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A305-100-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK002
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A305-500-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK001
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A306-1000-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK005
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A306-100-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK002
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A306-500-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK001
Order 'cable rg174/u 50 ohm coaxial - 9174 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A307-1000-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK005
Order 'cable rg174/u 50 ohm coaxial - 9174 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A307-100-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK002
Order 'cable rg174/u 50 ohm coaxial - 9174 BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A307-500-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK001
Order 'cable rg214/u 50 ohm coaxial - 9214 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A308-1000-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK005
Order 'cable rg214/u 50 ohm coaxial - 9214 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A308-100-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK002
Order 'cable rg214/u 50 ohm coaxial - 9214 BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A308-500-ND.
Send this link via E-Mail
Help With This Screen