CABLE 124 OHM DATA TWINAXIAL - 9820C BK005
| Digi-Key Part Number | A314-100-ND |
1 5 |
178.05000 155.79200 |
Extended Price
178.05 778.96 |
| Manufacturer Part Number | 9820C BK005 | |||
| Description | CABLE 124 OHM DATA TWINAXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9820C BK005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Twinaxial |
| Individual Wire Size | 16 AWG (1/16) |
| Wire Material | Copper |
| Wire Insulation Material | Polyethylene, Cellular (foam) |
| Shielding Type | Braided 90% |
| Jacket Material | PVC |
| Cable Color | Black |
| Overall Length | 30.480 m [Typ] |
| Outside Diameter | 11.176 mm [Typ] |
| Impedance - Resistance | 124.000 Ohms [Typ] |
| Wire Capacitance (Linear) | 10.90000 pF/ft [Nom] |
| Operating Temperature | 60 °C [Max] |
| Standard | NEC |
| Standard | UL |
| Other Names |
9820C BK005 9820C BK005 A314 100 ND A314100ND A314-100 |
CABLE 124 OHM DATA TWINAXIAL - 9820C BK005 (A314-100-ND)
Related parts:CABLE 124 OHM DATA TWINAXIAL - 9820C BK005
Order 'cable 124 ohm data twinaxial - 9820C BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A314-100-ND.
CABLE 124 OHM DATA TWINAXIAL - 9820C BK001
Order 'cable 124 ohm data twinaxial - 9820C BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A314-1000-ND.
CABLE 100 OHM DATA TWINAXIAL - 9818C BK001
Order 'cable 100 ohm data twinaxial - 9818C BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A303-1000-ND.
CABLE 100 OHM DATA TWINAXIAL - 9818C BK002
Order 'cable 100 ohm data twinaxial - 9818C BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A303-500-ND.
CABLE RG59U 75 OHM COAXIAL - 9059C BK005
Order 'cable rg59u 75 ohm coaxial - 9059C BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A301-100-ND.
CABLE RG62A 93 OHM COAXIAL - 9062A BK005
Order 'cable rg62a 93 ohm coaxial - 9062A BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A302-100-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK005
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A305-100-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK005
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A306-100-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK005
Order 'cable rg174/u 50 ohm coaxial - 9174 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A307-100-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK005
Order 'cable rg214/u 50 ohm coaxial - 9214 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A308-100-ND.
CABLE RG223/U 50 OHM COAXIAL - 9223 BK005
Order 'cable rg223/u 50 ohm coaxial - 9223 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A309-100-ND.
COAX CABLE RG8/U 52 OHM - 9008 BK005
Order 'coax cable rg8/u 52 ohm - 9008 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A318-100-ND.
WIRE HOOKUP 10AWG BLACK CABLE - 7048 BK005
Order 'wire hookup 10awg black cable - 7048 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 7048 BK005-ND.
CABLE RG59U 75 OHM COAXIAL - 9059C BK001
Order 'cable rg59u 75 ohm coaxial - 9059C BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A301-1000-ND.
CABLE RG62A 93 OHM COAXIAL - 9062A BK001
Order 'cable rg62a 93 ohm coaxial - 9062A BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A302-1000-ND.
Send this link via E-Mail
Help With This Screen