CONN RECEPT 4POS .156 VERT PCB - 09-48-4048
| Digi-Key Part Number | WM13501-ND |
1 10 100 500 1000 5000 |
.63000 .55900 .37280 .29822 .24752 .22367 |
Extended Price
0.63 5.59 37.28 149.11 247.52 1118.35 |
| Manufacturer Part Number | 09-48-4048 | |||
| Description | CONN RECEPT 4POS .156 VERT PCB | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 09-48-4048 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | KK® 41815 |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
09 48 4048 09484048 WM13501 ND WM13501ND WM13501 |
09-48-4048 Specification Sheet
CONN RECEPT 4POS .156 VERT PCB - 09-48-4048 (WM13501-ND)
Related parts:CONN RECEPT 4POS .156 VERT PCB - 09-48-4048
Order 'conn recept 4pos .156 vert pcb - 09-48-4048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13501-ND.
CONN RECEPT 4POS .156 VERT PCB - 09-48-4049
Order 'conn recept 4pos .156 vert pcb - 09-48-4049' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13401-ND.
CONN RECEPT 4POS .156 VERT PCB - 09-48-3044
Order 'conn recept 4pos .156 vert pcb - 09-48-3044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13521-ND.
CONN RECEPT 4POS .156 VERT PCB - 09-48-3046
Order 'conn recept 4pos .156 vert pcb - 09-48-3046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13531-ND.
CONN RECEPT 2POS .156 VERT PCB - 09-48-4029
Order 'conn recept 2pos .156 vert pcb - 09-48-4029' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13399-ND.
CONN RECEPT 3POS .156 VERT PCB - 09-48-4039
Order 'conn recept 3pos .156 vert pcb - 09-48-4039' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13400-ND.
CONN RECEPT 5POS .156 VERT PCB - 09-48-4059
Order 'conn recept 5pos .156 vert pcb - 09-48-4059' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13402-ND.
CONN RECEPT 6POS .156 VERT PCB - 09-48-4069
Order 'conn recept 6pos .156 vert pcb - 09-48-4069' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13403-ND.
CONN RECEPT 7POS .156 VERT PCB - 09-48-4079
Order 'conn recept 7pos .156 vert pcb - 09-48-4079' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13404-ND.
CONN RECEPT 8POS .156 VERT PCB - 09-48-4089
Order 'conn recept 8pos .156 vert pcb - 09-48-4089' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13405-ND.
CONN RECEPT 9POS .156 VERT PCB - 09-48-4099
Order 'conn recept 9pos .156 vert pcb - 09-48-4099' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13406-ND.
CONN RECEPT 10POS .156 VERT PCB - 09-48-4109
Order 'conn recept 10pos .156 vert pcb - 09-48-4109' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13407-ND.
CONN RECEPT 11POS .156 VERT PCB - 09-48-4119
Order 'conn recept 11pos .156 vert pcb - 09-48-4119' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13408-ND.
CONN RECEPT 12POS .156 VERT PCB - 09-48-4129
Order 'conn recept 12pos .156 vert pcb - 09-48-4129' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13409-ND.
CONN RECEPT 2POS .156 VERT PCB - 09-48-4028
Order 'conn recept 2pos .156 vert pcb - 09-48-4028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13499-ND.
Send this link via E-Mail
Help With This Screen