CONN HEADER 12POS .084 VERT TIN - 10-84-4120 - Connectors, Interconnects
| Digi-Key Part Number | WM1261-ND |
1 10 100 500 1000 5000 |
2.19000 1.93100 1.28730 1.02980 .85473 .77235 |
Extended Price
2.19 19.31 128.73 514.90 854.73 3861.75 |
| Manufacturer Part Number | 10-84-4120 | |||
| Description | CONN HEADER 12POS .084 VERT TIN | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10-84-4120 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.250" (6.35mm) |
| Row Spacing | 0.250" (6.35mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 140µin (3.50µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10 84 4120 10844120 WM1261 ND WM1261ND WM1261 |
10-84-4120 Specification Sheet
CONN HEADER 12POS .084 VERT TIN - 10-84-4120 (WM1261-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 12POS .084 VERT TIN - 10-84-4120
Order 'conn header 12pos .084 vert tin - 10-84-4120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1261-ND.
CONN HEADER 12POS .084 VERT TIN - 10-84-5121
Order 'conn header 12pos .084 vert tin - 10-84-5121' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-84-5121-ND.
CONN HEADER 12POS .084 VERT TIN - 10-84-4122
Order 'conn header 12pos .084 vert tin - 10-84-4122' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1268-ND.
CONN HEADER 2POS .084 VERT TIN - 10-84-4020
Order 'conn header 2pos .084 vert tin - 10-84-4020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1256-ND.
CONN HEADER 3POS .084 VERT TIN - 10-84-4030
Order 'conn header 3pos .084 vert tin - 10-84-4030' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1257-ND.
CONN HEADER 4POS .084 VERT TIN - 10-84-4040
Order 'conn header 4pos .084 vert tin - 10-84-4040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1258-ND.
CONN HEADER 6POS .084 VERT TIN - 10-84-4060
Order 'conn header 6pos .084 vert tin - 10-84-4060' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1259-ND.
CONN HEADER 9POS .084 VERT TIN - 10-84-4090
Order 'conn header 9pos .084 vert tin - 10-84-4090' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1260-ND.
CONN HEADER 15POS .084 VERT TIN - 10-84-4150
Order 'conn header 15pos .084 vert tin - 10-84-4150' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1262-ND.
CONN HEADER 2POS .084 VERT TIN - 10-84-4022
Order 'conn header 2pos .084 vert tin - 10-84-4022' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1263-ND.
CONN HEADER 3POS .084 VERT TIN - 10-84-4032
Order 'conn header 3pos .084 vert tin - 10-84-4032' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1264-ND.
CONN HEADER 4POS .084 VERT TIN - 10-84-4042
Order 'conn header 4pos .084 vert tin - 10-84-4042' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1265-ND.
CONN HEADER 6POS .084 VERT TIN - 10-84-4062
Order 'conn header 6pos .084 vert tin - 10-84-4062' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1266-ND.
CONN HEADER 9POS .084 VERT TIN - 10-84-4092
Order 'conn header 9pos .084 vert tin - 10-84-4092' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1267-ND.
CONN HEADER 15POS .084 VERT TIN - 10-84-4152
Order 'conn header 15pos .084 vert tin - 10-84-4152' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1269-ND.
Send this link via E-Mail
Help With This Screen
