Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD18S02-01
CONN HEADER 2MM DL TIN 36POS SMD - SM2MD18S02-01 - Connectors, Interconnects
| Digi-Key Part Number | SPE1212-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SM2MD18S02-01 | |||
| Description | CONN HEADER 2MM DL TIN 36POS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM2MD18S02-01 |
| Vendor | Delphi Connection Systems/Specialty Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.145" (3.70mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 36 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
SM2MD18S02 01 SM2MD18S0201 SPE1212 ND SPE1212ND SPE1212 |
CONN HEADER 2MM DL TIN 36POS SMD - SM2MD18S02-01 (SPE1212-ND) - Connectors, Interconnects
Related parts Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD18S02-01Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD18S02-01
Order 'conn header 2mm dl tin 36pos smd - SM2MD18S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1212-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD02S02-01
Order 'conn header 2mm dl tin 4pos smd - SM2MD02S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD02S02-01-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD03S02-01
Order 'conn header 2mm dl tin 6pos smd - SM2MD03S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD03S02-01-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD04S02-01
Order 'conn header 2mm dl tin 8pos smd - SM2MD04S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD04S02-01-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD08S02-01
Order 'conn header 2mm dl tin 16pos smd - SM2MD08S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD08S02-01-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD18S15-01
Order 'conn header 2mm dl au 36pos smd - SM2MD18S15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1211-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MS02S02-01
Order 'conn header 2mm sgl tin 2pos smd - SM2MS02S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MS02S02-01-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded ULPSMD03S16-02
Order 'conn header 2mm gold 6 pos smd - ULPSMD03S16-02' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number ULPSMD03S16-02-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MS03S02-01
Order 'conn header sgl row 3 pos smd - SM2MS03S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MS03S02-01-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD02S15-01
Order 'conn header 2mm 4 pos smd - SM2MD02S15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD02S15-01-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD05S15-01
Order 'conn header 2mm 10 pos smd - SM2MD05S15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD05S15-01-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded ULPSMD03S33-02
Order 'conn header 2mm 6 pos smd - ULPSMD03S33-02' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number ULPSMD03S33-02-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded ULPSMD06S33-M03
Order 'conn header 2mm smd 12pos - ULPSMD06S33-M03' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number ULPSMD06S33-M03-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD03S30-01
Order 'conn header 2mm gold 6 pos - SM2MD03S30-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD03S30-01-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD04S15-01
Order 'conn header 2mm 8-pos smt - SM2MD04S15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD04S15-01-ND.
Options for Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD18S02-01
Send this link via E-Mail
Help With This Screen
