CONN RECEPTACLE 2MM 12-POS SMD - 205-06-1501
| Digi-Key Part Number | SPE1032-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 205-06-1501 | |||
| Description | CONN RECEPTACLE 2MM 12-POS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 205-06-1501 |
| Vendor | Delphi Connection Systems/Specialty Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
205 06 1501 205061501 SPE1032 ND SPE1032ND SPE1032 |
CONN RECEPTACLE 2MM 12-POS SMD - 205-06-1501 (SPE1032-ND)
Related parts :CONN RECEPTACLE 2MM 12-POS SMD - 205-06-1501
Order 'conn receptacle 2mm 12-pos smd - 205-06-1501' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1032-ND.
CONN RECEPTACLE 2MM 12-POS SMD - 203-06-15-01
Order 'conn receptacle 2mm 12-pos smd - 203-06-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1018-ND.
CONN RECEPTACLE 2MM 8-POS SMD - 205-04-1501
Order 'conn receptacle 2mm 8-pos smd - 205-04-1501' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1031-ND.
CONN RECEPTACLE 2MM 16-POS SMD - 205-08-1501
Order 'conn receptacle 2mm 16-pos smd - 205-08-1501' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1033-ND.
CONN RECEPTACLE 2MM 20-POS SMD - 205-10-1501
Order 'conn receptacle 2mm 20-pos smd - 205-10-1501' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1034-ND.
CONN RECEPTACLE 2MM 26-POS SMD - 205-13-1501
Order 'conn receptacle 2mm 26-pos smd - 205-13-1501' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1036-ND.
CONN RECEPTACLE 2MM 30-POS SMD - 205-15-1501
Order 'conn receptacle 2mm 30-pos smd - 205-15-1501' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1037-ND.
CONN RECEPTACLE 2MM 24-POS SMD - 205-12-1501
Order 'conn receptacle 2mm 24-pos smd - 205-12-1501' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1035-ND.
CONN RECEPTACLE 2MM 12-POS SMD - 233-0633-01
Order 'conn receptacle 2mm 12-pos smd - 233-0633-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1011-ND.
CONN RECEPTACLE 2MM 12-POS SMD - 204-12-15-01
Order 'conn receptacle 2mm 12-pos smd - 204-12-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1028-ND.
CONN RECEPTACLE 2MM 12-POS SMD - 28631206RP2
Order 'conn receptacle 2mm 12-pos smd - 28631206RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2863S-12-ND.
CONN RECEPTACLE 2MM 12-POS SMD - 28641206RP2
Order 'conn receptacle 2mm 12-pos smd - 28641206RP2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2864S-12-ND.
CONN RECEPTACLE 2MM 6-POS SMD - 204-06-15-01
Order 'conn receptacle 2mm 6-pos smd - 204-06-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1025-ND.
CONN RECEPTACLE 2MM 24-POS SMD - 203-12-15-01
Order 'conn receptacle 2mm 24-pos smd - 203-12-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1021-ND.
CONN RECEPTACLE 2MM 8-POS SMD - 233-0433-01
Order 'conn receptacle 2mm 8-pos smd - 233-0433-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1010-ND.
Send this link via E-Mail
Help With This Screen
