CONN RECEPTACLE 2MM 12-POS SMD - 204-12-15-01
| Digi-Key Part Number | SPE1028-ND |
1 10 100 500 1000 5000 |
1.04000 .93100 .76650 .60590 .52013 .47450 |
Extended Price
1.04 9.31 76.65 302.95 520.13 2372.50 |
| Manufacturer Part Number | 204-12-15-01 | |||
| Description | CONN RECEPTACLE 2MM 12-POS SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 204-12-15-01 |
| Vendor | Delphi Connection Systems/Specialty Electronics |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
204 12 15 01 204121501 SPE1028 ND SPE1028ND SPE1028 |
CONN RECEPTACLE 2MM 12-POS SMD - 204-12-15-01 (SPE1028-ND)
Related parts:CONN RECEPTACLE 2MM 4-POS SMD - 204-04-15-01
Order 'conn receptacle 2mm 4-pos smd - 204-04-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1024-ND.
CONN RECEPTACLE 2MM 6-POS SMD - 204-06-15-01
Order 'conn receptacle 2mm 6-pos smd - 204-06-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1025-ND.
CONN RECEPTACLE 2MM 8-POS SMD - 204-08-15-01
Order 'conn receptacle 2mm 8-pos smd - 204-08-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1026-ND.
CONN RECEPTACLE 2MM 10-POS SMD - 204-10-15-01
Order 'conn receptacle 2mm 10-pos smd - 204-10-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1027-ND.
CONN RECEPTACLE 2MM 13-POS SMD - 204-13-15-01
Order 'conn receptacle 2mm 13-pos smd - 204-13-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1029-ND.
CONN RECEPTACLE 2MM 8-POS SMD - 203-04-15-01
Order 'conn receptacle 2mm 8-pos smd - 203-04-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1017-ND.
CONN RECEPTACLE 2MM 16-POS SMD - 203-08-15-01
Order 'conn receptacle 2mm 16-pos smd - 203-08-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1019-ND.
CONN RECEPTACLE 2MM 20-POS SMD - 203-10-15-01
Order 'conn receptacle 2mm 20-pos smd - 203-10-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1020-ND.
CONN RECEPTACLE 2MM 26-POS SMD - 203-13-15-01
Order 'conn receptacle 2mm 26-pos smd - 203-13-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1022-ND.
CONN RECEPTACLE 2MM 24-POS SMD - 205-12-1501
Order 'conn receptacle 2mm 24-pos smd - 205-12-1501' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1035-ND.
CONN RECEPTACLE 2MM 24-POS SMD - 203-12-15-01
Order 'conn receptacle 2mm 24-pos smd - 203-12-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1021-ND.
CONN RECEPTACLE 2MM 30-POS SMD - 203-15-15-01
Order 'conn receptacle 2mm 30-pos smd - 203-15-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1023-ND.
CONN RECEPTACLE 2MM 8-POS SMD - 233-0433-01
Order 'conn receptacle 2mm 8-pos smd - 233-0433-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1010-ND.
CONN RECEPTACLE 2MM 16-POS SMD - 233-0833-01
Order 'conn receptacle 2mm 16-pos smd - 233-0833-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1012-ND.
CONN RECEPTACLE 2MM 20-POS SMD - 233-1033-01
Order 'conn receptacle 2mm 20-pos smd - 233-1033-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1013-ND.
Send this link via E-Mail
Help With This Screen