CABLE RG214/U 50 OHM COAXIAL - 9214 BK005
| Digi-Key Part Number | A308-100-ND |
1 5 |
1357.10000 1187.46200 |
Extended Price
1357.10 5937.31 |
| Manufacturer Part Number | 9214 BK005 | |||
| Description | CABLE RG214/U 50 OHM COAXIAL | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9214 BK005 |
| Vendor | Alpha Wire Company |
| Category | Cable, Wire |
| Gauge/AWG | 13 AWG |
| RG Type | RG214/U |
| Shielding | Silver Coated Copper Braid, Double |
| Jacket Type | NCV (Non-Contaminating Vinyl) |
| Conductor Strand | 7/0.0296 |
| Length | 100' (30.5m) |
| Jacket Color | Black |
| Conductor Insulation | PE (Poly-Ethylene) |
| Type | Coaxial |
| Wire Material | Copper, Silver Coated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9214 BK005 9214 BK005 A308 100 ND A308100ND A308-100 |
9214 BK005 Specification Sheet
CABLE RG214/U 50 OHM COAXIAL - 9214 BK005 (A308-100-ND)
Related parts:CABLE RG214/U 50 OHM COAXIAL - 9214 BK005
Order 'cable rg214/u 50 ohm coaxial - 9214 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A308-100-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK001
Order 'cable rg214/u 50 ohm coaxial - 9214 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A308-1000-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK002
Order 'cable rg214/u 50 ohm coaxial - 9214 BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A308-500-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK005
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-100-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK005
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-100-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK005
Order 'cable rg174/u 50 ohm coaxial - 9174 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A307-100-ND.
CABLE RG223/U 50 OHM COAXIAL - 9223 BK005
Order 'cable rg223/u 50 ohm coaxial - 9223 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A309-100-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK001
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-1000-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK002
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-500-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK001
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-1000-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK002
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-500-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK001
Order 'cable rg174/u 50 ohm coaxial - 9174 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A307-1000-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK002
Order 'cable rg174/u 50 ohm coaxial - 9174 BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A307-500-ND.
CABLE RG223/U 50 OHM COAXIAL - 9223 BK001
Order 'cable rg223/u 50 ohm coaxial - 9223 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A309-1000-ND.
CABLE RG223/U 50 OHM COAXIAL - 9223 BK002
Order 'cable rg223/u 50 ohm coaxial - 9223 BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A309-500-ND.
Send this link via E-Mail
Help With This Screen