Keywords:





CONN HEADER 2MM 8-POS SMT - SM2MD04S15-01 - Connectors, Interconnects

Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD04S15-01

Digi-Key Part Number SM2MD04S15-01-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSM2MD04S15-01
DescriptionCONN HEADER 2MM 8-POS SMT
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD04S15-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD04S15-01
Technical/Catalog InformationSM2MD04S15-01
VendorDelphi Connection Systems/Specialty Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold
Contact Mating Length0.145" (3.70mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 8
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names SM2MD04S15 01
SM2MD04S1501


Image of CONN HEADER 2MM 8-POS SMT - SM2MD04S15-01

CONN HEADER 2MM 8-POS SMT - SM2MD04S15-01 (SM2MD04S15-01-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD04S15-01
CONN HEADER 2MM 8-POS SMT - SM2MD04S15-01
 Order 'conn header 2mm 8-pos smt - SM2MD04S15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD04S15-01-ND.
CONN HEADER 2MM 4 POS SMD - SM2MD02S15-01
 Order 'conn header 2mm 4 pos smd - SM2MD02S15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD02S15-01-ND.
CONN HEADER 2MM 10 POS SMD - SM2MD05S15-01
 Order 'conn header 2mm 10 pos smd - SM2MD05S15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD05S15-01-ND.
CONN RECEPTACLE 2MM 8-POS SMD - 233-0433-01
 Order 'conn receptacle 2mm 8-pos smd - 233-0433-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1010-ND.
CONN RECEPTACLE 2MM 8-POS SMD - 203-04-15-01
 Order 'conn receptacle 2mm 8-pos smd - 203-04-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1017-ND.
CONN RECEPTACLE 2MM 8-POS SMD - 204-08-15-01
 Order 'conn receptacle 2mm 8-pos smd - 204-08-15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1026-ND.
CONN HEADER 2MM 6 POS SMD - ULPSMD03S33-02
 Order 'conn header 2mm 6 pos smd - ULPSMD03S33-02' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number ULPSMD03S33-02-ND.
CONN RECEPTACLE 2MM 8-POS SMD - 205-04-1501
 Order 'conn receptacle 2mm 8-pos smd - 205-04-1501' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1031-ND.
CONN HEADER 2MM GOLD 6 POS - SM2MD03S30-01
 Order 'conn header 2mm gold 6 pos - SM2MD03S30-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD03S30-01-ND.
CONN HEADER 2MM DL TIN 8POS SMD - SM2MD04S02-01
 Order 'conn header 2mm dl tin 8pos smd - SM2MD04S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD04S02-01-ND.
CONN HEADER VERT 2MM 3 POS SMD - SM2MS03S15-01
 Order 'conn header vert 2mm 3 pos smd - SM2MS03S15-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MS03S15-01-ND.
CONN HEADER 2MM DL TIN 4POS SMD - SM2MD02S02-01
 Order 'conn header 2mm dl tin 4pos smd - SM2MD02S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD02S02-01-ND.
CONN HEADER 2MM DL TIN 6POS SMD - SM2MD03S02-01
 Order 'conn header 2mm dl tin 6pos smd - SM2MD03S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD03S02-01-ND.
CONN HEADER 2MM DL TIN 16POS SMD - SM2MD08S02-01
 Order 'conn header 2mm dl tin 16pos smd - SM2MD08S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MD08S02-01-ND.
CONN HEADER 2MM SGL TIN 2POS SMD - SM2MS02S02-01
 Order 'conn header 2mm sgl tin 2pos smd - SM2MS02S02-01' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SM2MS02S02-01-ND.

Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Delphi Connection Systems/Specialty Electronics Header, Unshrouded SM2MD04S15-01
Send this link via E-Mail
Help With This Screen

CONN HEADER 2MM 8-POS SMT - SM2MD04S15-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 2MM 7POS TIN - 53014-0710 Next: CONN HEADER 2MM 8POS DL R/A 15AU - 151208-7322-TH
CONN HEADER 2MM 8-POS SMT - SM2MD04S15-01