CABLE RG174/U 50 OHM COAXIAL - 9174 BK001
| Digi-Key Part Number | A307-1000-ND |
1 5 |
392.20000 343.17600 |
Extended Price
392.20 1715.88 |
| Manufacturer Part Number | 9174 BK001 | |||
| Description | CABLE RG174/U 50 OHM COAXIAL | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9174 BK001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Coaxial |
| Cable Type | RG-174/U |
| Individual Wire Size | 26 AWG (7/34) |
| Wire Material | Steel |
| Wire Insulation Material | Polyethylene |
| Shielding Type | Braided 88% |
| Jacket Material | PVC |
| Cable Color | Black |
| Overall Length | 304.800 m [Typ] |
| Outside Diameter | 2.540 mm [Typ] |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Wire Capacitance (Linear) | 31.10 pF/ft [Nom] |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
9174 BK001 9174 BK001 A307 1000 ND A3071000ND A307-1000 |
CABLE RG174/U 50 OHM COAXIAL - 9174 BK001 (A307-1000-ND)
Related parts:CABLE RG174/U 50 OHM COAXIAL - 9174 BK001
Order 'cable rg174/u 50 ohm coaxial - 9174 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A307-1000-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK005
Order 'cable rg174/u 50 ohm coaxial - 9174 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A307-100-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK002
Order 'cable rg174/u 50 ohm coaxial - 9174 BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A307-500-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK001
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A305-1000-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK001
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A306-1000-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK001
Order 'cable rg214/u 50 ohm coaxial - 9214 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A308-1000-ND.
CABLE RG223/U 50 OHM COAXIAL - 9223 BK001
Order 'cable rg223/u 50 ohm coaxial - 9223 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A309-1000-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK005
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A305-100-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK002
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A305-500-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK005
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A306-100-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK002
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A306-500-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK005
Order 'cable rg214/u 50 ohm coaxial - 9214 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A308-100-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK002
Order 'cable rg214/u 50 ohm coaxial - 9214 BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A308-500-ND.
CABLE RG223/U 50 OHM COAXIAL - 9223 BK005
Order 'cable rg223/u 50 ohm coaxial - 9223 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A309-100-ND.
CABLE RG223/U 50 OHM COAXIAL - 9223 BK002
Order 'cable rg223/u 50 ohm coaxial - 9223 BK002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A309-500-ND.
Send this link via E-Mail
Help With This Screen