CABLE 100 OHM DATA TWINAXIAL - 9818C BK001 - Cables, Wires
| Digi-Key Part Number | A303-1000-ND |
1 |
886.32000 |
Extended Price
886.32 |
| Manufacturer Part Number | 9818C BK001 | |||
| Description | CABLE 100 OHM DATA TWINAXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9818C BK001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Group | - |
| Cable Type | Twinaxial |
| Color | Black |
| Conductor Material | Copper, Bare |
| Conductor Strand | 7 Strands / 28 AWG (2) |
| Dielectric Material | Solid Polyethylene (PE) |
| Features | - |
| Impedance | 100 Ohm |
| Jacket (Insulation) Diameter | 0.330" (8.38mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Length | 1000' (304.8m) |
| Shield Coverage | 95% |
| Shield Material | Copper, Tinned |
| Shield Type | Braid |
| Usage | Network |
| Wire Gauge | 20 AWG (0.56mm²), 20 AWG (0.56mm²) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9818C BK001 9818C BK001 A303 1000 ND A3031000ND A303-1000 |
9818C BK001 Specification Sheet
CABLE 100 OHM DATA TWINAXIAL - 9818C BK001 (A303-1000-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 100 OHM DATA TWINAXIAL - 9818C BK001
Order 'cable 100 ohm data twinaxial - 9818C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A303-1000-ND.
CABLE 100 OHM DATA TWINAXIAL - 9818C BK002
Order 'cable 100 ohm data twinaxial - 9818C BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A303-500-ND.
CABLE 124 OHM DATA TWINAXIAL - 9820C BK001
Order 'cable 124 ohm data twinaxial - 9820C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A314-1000-ND.
CABLE 124 OHM DATA TWINAXIAL - 9820C BK005
Order 'cable 124 ohm data twinaxial - 9820C BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A314-100-ND.
CABLE 100 OHM TWINAX PVC 20 AWG - 9207-U500-10
Order 'cable 100 ohm twinax pvc 20 awg - 9207-U500-10' online from Digi-Key. Manufactured by Belden Wire & Cable. Digi-Key part number B9207-500-ND.
CABLE SPECIAL GRADE THIN NET - 9871C BK001
Order 'cable special grade thin net - 9871C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A310-1000-ND.
ALPHA WIRE-SHIELDED 22AWG SOLID - 2460C SL005
Order 'alpha wire-shielded 22awg solid - 2460C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2460C SL005-ND.
INDUST TWINAX 18AWG 1PAIR 100' - 6450 BL005
Order 'indust twinax 18awg 1pair 100' - 6450 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6450 BL005-ND.
CABLE RG59U 75 OHM COAXIAL - 9059C BK001
Order 'cable rg59u 75 ohm coaxial - 9059C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A301-1000-ND.
CABLE RG59U 75 OHM COAXIAL - 9059C BK005
Order 'cable rg59u 75 ohm coaxial - 9059C BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A301-100-ND.
CABLE RG62A 93 OHM COAXIAL - 9062A BK001
Order 'cable rg62a 93 ohm coaxial - 9062A BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-1000-ND.
CABLE RG62A 93 OHM COAXIAL - 9062A BK005
Order 'cable rg62a 93 ohm coaxial - 9062A BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-100-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK001
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-1000-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK005
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-100-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK001
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-1000-ND.
Send this link via E-Mail
Help With This Screen
