Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 500' (152.44m) Alpha Wire Company Coaxial 9062A BK002
CABLE RG62A 93 OHM COAXIAL - 9062A BK002 - Cables, Wires
| Digi-Key Part Number | A302-500-ND |
1 5 10 25 50 100 |
243.68000 205.20000 185.96300 173.13760 166.72500 160.31250 |
Extended Price
243.68 1026.00 1859.63 4328.44 8336.25 16031.25 |
| Manufacturer Part Number | 9062A BK002 | |||
| Description | CABLE RG62A 93 OHM COAXIAL | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9062A BK002 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Group | RG-62A |
| Cable Type | Coaxial |
| Color | Black |
| Conductor Material | Steel, Copper Coated |
| Conductor Strand | Solid |
| Dielectric Material | Solid Polyethylene (PE) |
| Features | - |
| Impedance | 93 Ohm |
| Jacket (Insulation) Diameter | 0.242" (6.15mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Length | 500' (152.44m) |
| Shield Coverage | 95% |
| Shield Material | Copper, Tinned |
| Shield Type | Braid |
| Usage | - |
| Wire Gauge | 22 AWG (0.32mm²) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9062A BK002 9062A BK002 A302 500 ND A302500ND A302-500 |
9062A BK002 Specification Sheet
CABLE RG62A 93 OHM COAXIAL - 9062A BK002 (A302-500-ND) - Cables, Wires
Related parts Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 500' (152.44m) Alpha Wire Company Coaxial 9062A BK002Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 500' (152.44m) Alpha Wire Company Coaxial 9062A BK002
Order 'cable rg62a 93 ohm coaxial - 9062A BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-500-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9062A BK001
Order 'cable rg62a 93 ohm coaxial - 9062A BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 500' (152.44m) Alpha Wire Company Coaxial 9058AC BK002
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-500-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 500' (152.44m) Alpha Wire Company Coaxial 9058C BK002
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-500-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 34 AWG 26 AWG (0.14mm²) 500' (152.44m) Alpha Wire Company Coaxial 9174 BK002
Order 'cable rg174/u 50 ohm coaxial - 9174 BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A307-500-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 0.0296" 13 AWG (1.83mm²) 500' (152.44m) Alpha Wire Company Coaxial 9214 BK002
Order 'cable rg214/u 50 ohm coaxial - 9214 BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A308-500-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 19 AWG (0.65mm²) 500' (152.44m) Alpha Wire Company Coaxial 9223 BK002
Order 'cable rg223/u 50 ohm coaxial - 9223 BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A309-500-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9059C BK001
Order 'cable rg59u 75 ohm coaxial - 9059C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A301-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9058AC BK001
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 100' (30.5m) Alpha Wire Company Coaxial 9058AC BK005
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-100-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 100' (30.5m) Alpha Wire Company Coaxial 9058C BK005
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-100-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 34 AWG 26 AWG (0.14mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9174 BK001
Order 'cable rg174/u 50 ohm coaxial - 9174 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A307-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 0.0296" 13 AWG (1.83mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9214 BK001
Order 'cable rg214/u 50 ohm coaxial - 9214 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A308-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 0.0296" 13 AWG (1.83mm²) 100' (30.5m) Alpha Wire Company Coaxial 9214 BK005
Order 'cable rg214/u 50 ohm coaxial - 9214 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A308-100-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 19 AWG (0.65mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9223 BK001
Order 'cable rg223/u 50 ohm coaxial - 9223 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A309-1000-ND.
Options for Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 500' (152.44m) Alpha Wire Company Coaxial 9062A BK002
Send this link via E-Mail
Help With This Screen
