CABLE RG62A 93 OHM COAXIAL - 9062A BK005 - Cables, Wires
Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 100' (30.5m) Alpha Wire Company Coaxial 9062A BK005
| Digi-Key Part Number | A302-100-ND |
1 5 10 25 50 100 |
73.13000 65.00000 56.87500 48.75000 45.50000 42.25000 |
Extended Price
73.13 325.00 568.75 1218.75 2275.00 4225.00 |
| Manufacturer Part Number | 9062A BK005 | |||
| Description | CABLE RG62A 93 OHM COAXIAL | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9062A BK005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Group | RG-62A |
| Cable Type | Coaxial |
| Color | Black |
| Conductor Material | Steel, Copper Coated |
| Conductor Strand | Solid |
| Dielectric Material | Solid Polyethylene (PE) |
| Features | - |
| Impedance | 93 Ohm |
| Jacket (Insulation) Diameter | 0.242" (6.15mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Length | 100' (30.5m) |
| Shield Coverage | 95% |
| Shield Material | Copper, Tinned |
| Shield Type | Braid |
| Usage | - |
| Wire Gauge | 22 AWG (0.32mm²) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9062A BK005 9062A BK005 A302 100 ND A302100ND A302-100 |
9062A BK005 Specification Sheet
CABLE RG62A 93 OHM COAXIAL - 9062A BK005 (A302-100-ND) - Cables, Wires
Related parts Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 100' (30.5m) Alpha Wire Company Coaxial 9062A BK005CABLE RG62A 93 OHM COAXIAL - 9062A BK005
Order 'cable rg62a 93 ohm coaxial - 9062A BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-100-ND.
CABLE RG62A 93 OHM COAXIAL - 9062A BK001
Order 'cable rg62a 93 ohm coaxial - 9062A BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-1000-ND.
CABLE RG62A 93 OHM COAXIAL - 9062A BK002
Order 'cable rg62a 93 ohm coaxial - 9062A BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-500-ND.
CABLE RG59U 75 OHM COAXIAL - 9059C BK005
Order 'cable rg59u 75 ohm coaxial - 9059C BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A301-100-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK005
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-100-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK005
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-100-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK005
Order 'cable rg174/u 50 ohm coaxial - 9174 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A307-100-ND.
CABLE RG214/U 50 OHM COAXIAL - 9214 BK005
Order 'cable rg214/u 50 ohm coaxial - 9214 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A308-100-ND.
CABLE RG223/U 50 OHM COAXIAL - 9223 BK005
Order 'cable rg223/u 50 ohm coaxial - 9223 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A309-100-ND.
CABLE RG59U 75 OHM COAXIAL - 9059C BK001
Order 'cable rg59u 75 ohm coaxial - 9059C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A301-1000-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK001
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-1000-ND.
CABLE RG58A/U 50 OHM COAXIAL - 9058AC BK002
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-500-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK001
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-1000-ND.
CABLE RG58C/U 50 OHM COAXIAL - 9058C BK002
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-500-ND.
CABLE RG174/U 50 OHM COAXIAL - 9174 BK001
Order 'cable rg174/u 50 ohm coaxial - 9174 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A307-1000-ND.
Options for Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 100' (30.5m) Alpha Wire Company Coaxial 9062A BK005
Send this link via E-Mail
Help With This Screen
