Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 100' (30.5m) Alpha Wire Company Coaxial 9059C BK005
CABLE RG59U 75 OHM COAXIAL - 9059C BK005
| Digi-Key Part Number | A301-100-ND |
1 5 10 25 50 100 |
79.20000 70.40000 61.60000 52.80000 49.28000 45.76000 |
Extended Price
79.20 352.00 616.00 1320.00 2464.00 4576.00 |
| Manufacturer Part Number | 9059C BK005 | |||
| Description | CABLE RG59U 75 OHM COAXIAL | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9059C BK005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Group | RG-59 |
| Cable Type | Coaxial |
| Color | Black |
| Conductor Material | Steel, Copper Coated |
| Conductor Strand | Solid |
| Dielectric Material | Solid Polyethylene (PE) |
| Features | - |
| Impedance | 75 Ohm |
| Jacket (Insulation) Diameter | 0.242" (6.15mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Length | 100' (30.5m) |
| Shield Coverage | 95% |
| Shield Material | Copper, Bare |
| Shield Type | Braid |
| Usage | Network |
| Wire Gauge | 22 AWG (0.32mm²) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9059C BK005 9059C BK005 A301 100 ND A301100ND A301-100 |
9059C BK005 Specification Sheet
CABLE RG59U 75 OHM COAXIAL - 9059C BK005 (A301-100-ND)
Related parts Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 100' (30.5m) Alpha Wire Company Coaxial 9059C BK005Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 100' (30.5m) Alpha Wire Company Coaxial 9059C BK005
Order 'cable rg59u 75 ohm coaxial - 9059C BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A301-100-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9059C BK001
Order 'cable rg59u 75 ohm coaxial - 9059C BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A301-1000-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 100' (30.5m) Alpha Wire Company Coaxial 9062A BK005
Order 'cable rg62a 93 ohm coaxial - 9062A BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-100-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 100' (30.5m) Alpha Wire Company Coaxial 9058AC BK005
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-100-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 100' (30.5m) Alpha Wire Company Coaxial 9058C BK005
Order 'cable rg58c/u 50 ohm coaxial - 9058C BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A306-100-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 34 AWG 26 AWG (0.14mm²) 100' (30.5m) Alpha Wire Company Coaxial 9174 BK005
Order 'cable rg174/u 50 ohm coaxial - 9174 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A307-100-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 0.0296" 13 AWG (1.83mm²) 100' (30.5m) Alpha Wire Company Coaxial 9214 BK005
Order 'cable rg214/u 50 ohm coaxial - 9214 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A308-100-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 19 AWG (0.65mm²) 100' (30.5m) Alpha Wire Company Coaxial 9223 BK005
Order 'cable rg223/u 50 ohm coaxial - 9223 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A309-100-ND.
Brown Coaxial, Twinaxial Cables, Wire 7 Strands / 38 AWG 30 AWG (0.06mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9179B BR001
Order 'coax cable rg179 b/u 75 ohm - 9179B BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A317-1000-ND.
Brown Coaxial, Twinaxial Cables, Wire 7 Strands / 38 AWG 30 AWG (0.06mm²) 100' (30.5m) Alpha Wire Company Coaxial 9179B BR005
Order 'coax cable rg179 b/u 75 ohm - 9179B BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A317-100-ND.
Brown Coaxial, Twinaxial Cables, Wire 7 Strands / 38 AWG 30 AWG (0.06mm²) 500' (152.44m) Alpha Wire Company Coaxial 9179B BR002
Order 'coax cable rg179 b/u 75 ohm - 9179B BR002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A317-500-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9062A BK001
Order 'cable rg62a 93 ohm coaxial - 9062A BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-1000-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 500' (152.44m) Alpha Wire Company Coaxial 9062A BK002
Order 'cable rg62a 93 ohm coaxial - 9062A BK002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A302-500-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 18 AWG 100' (30.5m) Alpha Wire Company Coaxial 6458 BK005
Order 'cable controlnet 18awg 100' - 6458 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6458 BK005-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 1000' (304.8m) Alpha Wire Company Coaxial 9058AC BK001
Order 'cable rg58a/u 50 ohm coaxial - 9058AC BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A305-1000-ND.
Options for Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 100' (30.5m) Alpha Wire Company Coaxial 9059C BK005
Send this link via E-Mail
Help With This Screen
