Keywords:





X SER KEY PLUG W/WIRE 350MM RED - ZY180R - Cable, Cable Assembly, Wire

Digi-Key Part Number ZY180R-ND
Price Break
286
Unit Price
1.06000
Extended Price
303.16
Manufacturer Part NumberZY180R
DescriptionX SER KEY PLUG W/WIRE 350MM RED
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZY180R
VendorIXYS Corporation
CategoryCable, Cable Assembly, Wire
Overall Length350.000 mm [Typ]
StandardCSA
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZY180R
ZY180R


Image of X SER KEY PLUG W/WIRE 350MM RED - ZY180R

X SER KEY PLUG W/WIRE 350MM RED - ZY180R (ZY180R-ND) - Cable, Cable Assembly, Wire

Related parts Cable, Cable Assembly, Wire:
X SER KEY PLUG W/WIRE 350MM RED - ZY180R
 Order 'x ser key plug w/wire 350mm red - ZY180R' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number ZY180R-ND.
X SERIES KEY PLUG W/WIRE 350MM - ZY180L
 Order 'x series key plug w/wire 350mm - ZY180L' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number ZY180L-ND.
CONN KEYING PLUG FOR MX SERIES - 19417-0119
 Order 'conn keying plug for mx series - 19417-0119' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17431-ND.
CONN KEYING PLUG OR POLARIZAT - 3439-2
 Order 'conn keying plug or polarizat - 3439-2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3439-2-ND.
KEYING PLUG FOR CARD EDGE CONN. - 88113-1
 Order 'keying plug for card edge conn. - 88113-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACKP01-ND.
KEYING PLUG FOR CARD EDGE CONN. - 88114-1
 Order 'keying plug for card edge conn. - 88114-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACKP02-ND.
CONN KEYING PLUG MOD I NATURAL - 87116-2
 Order 'conn keying plug mod i natural - 87116-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87116-2-ND.
CONN KEYING PLUG - 1-582156-9
 Order 'conn keying plug - 1-582156-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-582156-9-ND.
CONN KEYING PLUG METRIMATE - 207654-1
 Order 'conn keying plug metrimate - 207654-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207654-1-ND.
CONN SOCKET KEYING PLUG - 3435-0
 Order 'conn socket keying plug - 3435-0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9123-ND.
CONN KEYING PLUG EUROSOCKET - 3435-1000
 Order 'conn keying plug eurosocket - 3435-1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3435-1000-ND.
KEYING PLUG 2MM (STRIP OF 10) - 3435-152200
 Order 'keying plug 2mm (strip of 10) - 3435-152200' online from Digi-Key. Manufactured by 3M. Digi-Key part number MMMR01-ND.
CONN KEYING PLUG .050" SOCKET - 3497-1
 Order 'conn keying plug .050" socket - 3497-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3497-1-ND.
CONN KEYING PLUG 50POS .125"S - 3497-3
 Order 'conn keying plug 50pos .125"s - 3497-3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3497-3-ND.
TWIN LF KEYING PLUG - 530030-1
 Order 'twin lf keying plug - 530030-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530030-1-ND.

Send this link via E-Mail
Help With This Screen

X SER KEY PLUG W/WIRE 350MM RED - ZY180R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WZAF 70 FOR WFF 70 - 1066200000 Next: X SERIES KEY PLUG W/WIRE 350MM - ZY180L
X SER KEY PLUG W/WIRE 350MM RED - ZY180R