CONN RCPT 2MM 48POS DUAL SMD - TLE-124-01-G-DV
| Digi-Key Part Number | SAM1251-24-ND |
1 10 100 500 1000 5000 10000 |
8.40000 7.51400 6.18800 4.89148 4.19900 3.83067 3.68334 |
Extended Price
8.40 75.14 618.80 2445.74 4199.00 19153.35 36833.40 |
| Manufacturer Part Number | TLE-124-01-G-DV | |||
| Description | CONN RCPT 2MM 48POS DUAL SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE-124-01-G-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | TLE |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE 124 01 G DV TLE12401GDV SAM1251 24 ND SAM125124ND SAM1251-24 |
TLE-124-01-G-DV Specification Sheet
CONN RCPT 2MM 48POS DUAL SMD - TLE-124-01-G-DV (SAM1251-24-ND)
Related parts:CONN RCPT 2MM 48POS DUAL SMD - TLE-124-01-G-DV
Order 'conn rcpt 2mm 48pos dual smd - TLE-124-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-24-ND.
CONN RCPT .05" 48POS DUAL SMD - FLE-124-01-G-DV
Order 'conn rcpt .05" 48pos dual smd - FLE-124-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-24-ND.
CONN RCPT 2MM 4POS DUAL SMD - TLE-102-01-G-DV
Order 'conn rcpt 2mm 4pos dual smd - TLE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-02-ND.
CONN RCPT 2MM 6POS DUAL SMD - TLE-103-01-G-DV
Order 'conn rcpt 2mm 6pos dual smd - TLE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-03-ND.
CONN RCPT 2MM 8POS DUAL SMD - TLE-104-01-G-DV
Order 'conn rcpt 2mm 8pos dual smd - TLE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-04-ND.
CONN RCPT 2MM 10POS DUAL SMD - TLE-105-01-G-DV
Order 'conn rcpt 2mm 10pos dual smd - TLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-05-ND.
CONN RCPT 2MM 12POS DUAL SMD - TLE-106-01-G-DV
Order 'conn rcpt 2mm 12pos dual smd - TLE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-06-ND.
CONN RCPT 2MM 14POS DUAL SMD - TLE-107-01-G-DV
Order 'conn rcpt 2mm 14pos dual smd - TLE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-07-ND.
CONN RCPT 2MM 16POS DUAL SMD - TLE-108-01-G-DV
Order 'conn rcpt 2mm 16pos dual smd - TLE-108-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-08-ND.
CONN RCPT 2MM 18POS DUAL SMD - TLE-109-01-G-DV
Order 'conn rcpt 2mm 18pos dual smd - TLE-109-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-09-ND.
CONN RCPT 2MM 20POS DUAL SMD - TLE-110-01-G-DV
Order 'conn rcpt 2mm 20pos dual smd - TLE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-10-ND.
CONN RCPT 2MM 22POS DUAL SMD - TLE-111-01-G-DV
Order 'conn rcpt 2mm 22pos dual smd - TLE-111-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-11-ND.
CONN RCPT 2MM 24POS DUAL SMD - TLE-112-01-G-DV
Order 'conn rcpt 2mm 24pos dual smd - TLE-112-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-12-ND.
CONN RCPT 2MM 26POS DUAL SMD - TLE-113-01-G-DV
Order 'conn rcpt 2mm 26pos dual smd - TLE-113-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-13-ND.
CONN RCPT 2MM 28POS DUAL SMD - TLE-114-01-G-DV
Order 'conn rcpt 2mm 28pos dual smd - TLE-114-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-14-ND.
Send this link via E-Mail
Help With This Screen