CABLE ASSEM HDMI-HDMI 19POS 1M - 88768-9800 - Cable Assemblies
| Digi-Key Part Number | WM19083-ND |
1 25 50 100 500 1000 |
13.40000 12.28160 11.16520 10.04870 8.93220 7.41373 |
Extended Price
13.40 307.04 558.26 1004.87 4466.10 7413.73 |
| Manufacturer Part Number | 88768-9800 | |||
| Description | CABLE ASSEM HDMI-HDMI 19POS 1M | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88768-9800 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | HDMI-A Male to HDMI-A Male |
| Length | 3.28' (1.00m) |
| Color | Black |
| Usage | High Definition Multimedia Interface |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88768 9800 887689800 WM19083 ND WM19083ND WM19083 |
88768-9800 Specification Sheet
CABLE ASSEM HDMI-HDMI 19POS 1M - 88768-9800 (WM19083-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSEM HDMI-HDMI 19POS 1M - 88768-9800
Order 'cable assem hdmi-hdmi 19pos 1m - 88768-9800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19083-ND.
CABLE ASSEM HDMI-HDMI 19POS 2M - 88768-9810
Order 'cable assem hdmi-hdmi 19pos 2m - 88768-9810' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19091-ND.
CABLE ASSEM HDMI-DVI 19POS 1M - 88768-3500
Order 'cable assem hdmi-dvi 19pos 1m - 88768-3500' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19082-ND.
CABLE ASSEM HDMI-DVI 19POS 2M - 88768-3510
Order 'cable assem hdmi-dvi 19pos 2m - 88768-3510' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19090-ND.
CABLE SFP 20POS MALE-MALE 1M - 73929-0001
Order 'cable sfp 20pos male-male 1m - 73929-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1660-ND.
CABLE ASSEM HANDYLINK-USB PLUG - 36697-0021
Order 'cable assem handylink-usb plug - 36697-0021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17125-ND.
CABLE ASSY VHDCI-VHDCI 68POS 1M - 79918-0080
Order 'cable assy vhdci-vhdci 68pos 1m - 79918-0080' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7300-ND.
CONN CABLE ASSEMBLY SFP M-M 1M - 74742-0001
Order 'conn cable assembly sfp m-m 1m - 74742-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1666-ND.
CABLE ASSY MALE-MALE 28AWG 1M - 74506-3002
Order 'cable assy male-male 28awg 1m - 74506-3002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2068-ND.
CONN CABLE ASSEMBLY QSFP M-M 1M - 74757-1101
Order 'conn cable assembly qsfp m-m 1m - 74757-1101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1160-ND.
CABLE ASSEM FIBER MTRJ-SC 1M - 54153-M001LF
Order 'cable assem fiber mtrj-sc 1m - 54153-M001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54153-M001LF-ND.
CABLE ASSEM FIBER ST2-ST2 1M - 57665-M001LF
Order 'cable assem fiber st2-st2 1m - 57665-M001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57665-M001LF-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 500254-1927
Order 'conn rcpt 19pos hdmi rt ang smd - 500254-1927' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19084CT-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 500254-1927
Order 'conn rcpt 19pos hdmi rt ang smd - 500254-1927' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19084TR-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 500254-1931
Order 'conn rcpt 19pos hdmi rt ang smd - 500254-1931' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19085-ND.
Send this link via E-Mail
Help With This Screen
