CABLE ASSEM HDMI-DVI 19POS 1M - 88768-3500 - Cable Assemblies
| Digi-Key Part Number | WM19082-ND |
1 25 50 100 500 1000 |
14.76000 13.52560 12.29600 11.06640 9.83680 8.16454 |
Extended Price
14.76 338.14 614.80 1106.64 4918.40 8164.54 |
| Manufacturer Part Number | 88768-3500 | |||
| Description | CABLE ASSEM HDMI-DVI 19POS 1M | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88768-3500 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | DVI-D Single Link Male to HDMI-A 19 pos Plug |
| Length | 3.28' (1.00m) |
| Color | Black |
| Usage | Multi Media |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88768 3500 887683500 WM19082 ND WM19082ND WM19082 |
88768-3500 Specification Sheet
CABLE ASSEM HDMI-DVI 19POS 1M - 88768-3500 (WM19082-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSEM HDMI-DVI 19POS 1M - 88768-3500
Order 'cable assem hdmi-dvi 19pos 1m - 88768-3500' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19082-ND.
CABLE ASSEM HDMI-DVI 19POS 2M - 88768-3510
Order 'cable assem hdmi-dvi 19pos 2m - 88768-3510' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19090-ND.
CABLE ASSEM HDMI-HDMI 19POS 1M - 88768-9800
Order 'cable assem hdmi-hdmi 19pos 1m - 88768-9800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19083-ND.
CABLE ASSEM HDMI-HDMI 19POS 2M - 88768-9810
Order 'cable assem hdmi-hdmi 19pos 2m - 88768-9810' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19091-ND.
CABLE DISPLAY PORT - DVI-D F 10" - 74766-8006
Order 'cable display port - dvi-d f 10" - 74766-8006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19297-ND.
CABLE DISPLAY PORT TO HDMI F 5" - 74766-0005
Order 'cable display port to hdmi f 5" - 74766-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19294-ND.
CABLE DISPLAY PORT TO DVI-D F 5" - 74766-0006
Order 'cable display port to dvi-d f 5" - 74766-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19295-ND.
CABLE DISPLAY PORT TO HDMI F 10" - 74766-8005
Order 'cable display port to hdmi f 10" - 74766-8005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19296-ND.
KIT MULTI HDMI DVI USB - 76650-0143
Order 'kit multi hdmi dvi usb - 76650-0143' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8468-ND.
CBL ASSY DVI DIGITAL-SINGLE LINK - 88741-8000
Order 'cbl assy dvi digital-single link - 88741-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18509-ND.
CBL ASSY DVI ANALOG-DUAL LINK - 88741-8200
Order 'cbl assy dvi analog-dual link - 88741-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18510-ND.
CABLE ASSY DISPLAYPORT W/LATCH - 68783-0007
Order 'cable assy displayport w/latch - 68783-0007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19272-ND.
CABLE ASSY DISPLAYPORT W/O LATCH - 68783-0008
Order 'cable assy displayport w/o latch - 68783-0008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19273-ND.
CABLE ASSY DISPLAYPORT W/LATCH - 68783-0001
Order 'cable assy displayport w/latch - 68783-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19298-ND.
CABLE SFP 20POS MALE-MALE 1M - 73929-0001
Order 'cable sfp 20pos male-male 1m - 73929-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1660-ND.
Send this link via E-Mail
Help With This Screen
