CONN RCPT 2MM 78POS DL VERT PCB - SQW-139-01-L-D - Connectors
| Digi-Key Part Number | SAM1249-39-ND |
1 10 100 500 1000 5000 10000 |
9.54000 8.53400 7.02800 5.55548 4.76900 4.35067 4.18334 |
Extended Price
9.54 85.34 702.80 2777.74 4769.00 21753.35 41833.40 |
| Manufacturer Part Number | SQW-139-01-L-D | |||
| Description | CONN RCPT 2MM 78POS DL VERT PCB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQW-139-01-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | SQW |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQW 139 01 L D SQW13901LD SAM1249 39 ND SAM124939ND SAM1249-39 |
SQW-139-01-L-D Specification Sheet
CONN RCPT 2MM 78POS DL VERT PCB - SQW-139-01-L-D (SAM1249-39-ND) - Connectors
Related parts Connectors:CONN RCPT 2MM 78POS DL VERT PCB - SQW-139-01-L-D
Order 'conn rcpt 2mm 78pos dl vert pcb - SQW-139-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-39-ND.
CONN RCPT 2MM 78POS DL VERT PCB - MMS-139-01-L-DV
Order 'conn rcpt 2mm 78pos dl vert pcb - MMS-139-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-39-ND.
CONN RCPT 2MM 78POS DL VERT PCB - MMS-139-01-T-DV
Order 'conn rcpt 2mm 78pos dl vert pcb - MMS-139-01-T-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1232-39-ND.
CONN RCPT 2MM 78POS DL VERT PCB - SQT-139-01-L-D
Order 'conn rcpt 2mm 78pos dl vert pcb - SQT-139-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1245-39-ND.
CONN RCPT 2MM 78POS DL VERT SMD - SQW-139-01-L-D-VS
Order 'conn rcpt 2mm 78pos dl vert smd - SQW-139-01-L-D-VS' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-39-ND.
CONN RCPT 2MM 78POS DL HORZ PCB - MMS-139-01-L-DH
Order 'conn rcpt 2mm 78pos dl horz pcb - MMS-139-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1227-39-ND.
CONN RCPT 2MM 78POS DL HORZ PCB - MMS-139-01-T-DH
Order 'conn rcpt 2mm 78pos dl horz pcb - MMS-139-01-T-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1231-39-ND.
CONN RCPT 2MM 4POS DL VERT PCB - SQW-102-01-L-D
Order 'conn rcpt 2mm 4pos dl vert pcb - SQW-102-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-02-ND.
CONN RCPT 2MM 6POS DL VERT PCB - SQW-103-01-L-D
Order 'conn rcpt 2mm 6pos dl vert pcb - SQW-103-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-03-ND.
CONN RCPT 2MM 8POS DL VERT PCB - SQW-104-01-L-D
Order 'conn rcpt 2mm 8pos dl vert pcb - SQW-104-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-04-ND.
CONN RCPT 2MM 10POS DL VERT PCB - SQW-105-01-L-D
Order 'conn rcpt 2mm 10pos dl vert pcb - SQW-105-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-05-ND.
CONN RCPT 2MM 12POS DL VERT PCB - SQW-106-01-L-D
Order 'conn rcpt 2mm 12pos dl vert pcb - SQW-106-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-06-ND.
CONN RCPT 2MM 14POS DL VERT PCB - SQW-107-01-L-D
Order 'conn rcpt 2mm 14pos dl vert pcb - SQW-107-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-07-ND.
CONN RCPT 2MM 16POS DL VERT PCB - SQW-108-01-L-D
Order 'conn rcpt 2mm 16pos dl vert pcb - SQW-108-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-08-ND.
CONN RCPT 2MM 18POS DL VERT PCB - SQW-109-01-L-D
Order 'conn rcpt 2mm 18pos dl vert pcb - SQW-109-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-09-ND.
Send this link via E-Mail
Help With This Screen