CABLE ADT SERIAL ATA-IDT PWR 6" - 68561-0019
| Digi-Key Part Number | WM19028-ND |
1 10 100 500 1000 |
1.63000 1.44300 .96180 .76940 .63860 |
Extended Price
1.63 14.43 96.18 384.70 638.60 |
| Manufacturer Part Number | 68561-0019 | |||
| Description | CABLE ADT SERIAL ATA-IDT PWR 6" | |||
| Quantity Available | 963 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68561-0019 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Individual |
| Connector Type | Serial ATA, 15 pos, Receptacle to Power, 4 pos, Plug |
| Length | 0.50' (152.4mm) |
| Color | Multiple |
| Usage | Internal |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68561 0019 685610019 WM19028 ND WM19028ND WM19028 |
68561-0019 Specification Sheet
CABLE ADT SERIAL ATA-IDT PWR 6" - 68561-0019 (WM19028-ND)
Related parts :CABLE ADT SERIAL ATA-IDT PWR 6" - 68561-0019
Order 'cable adt serial ata-idt pwr 6" - 68561-0019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19028-ND.
CABLE SERIAL ATA .5M LATCH 7POS - 68561-0014
Order 'cable serial ata .5m latch 7pos - 68561-0014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19027-ND.
CABLE SERIAL ATA W/4POS PWR .5M - AK-SATA-SP-050-R
Order 'cable serial ata w/4pos pwr .5m - AK-SATA-SP-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10084-ND.
CABLE SERIAL ATA W/4POS PWR .75M - AK-SATA-SP-075-R
Order 'cable serial ata w/4pos pwr .75m - AK-SATA-SP-075-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10085-ND.
CABLE SERIAL ATA W/4POS PWR 1M - AK-SATA-SP-100-R
Order 'cable serial ata w/4pos pwr 1m - AK-SATA-SP-100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10086-ND.
CABLE SERIAL ATA .3 METER - AK-SATA-030-R
Order 'cable serial ata .3 meter - AK-SATA-030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10077-ND.
CABLE SERIAL ATA R/A FEMALE .3M - AK-SATA-030DL-R
Order 'cable serial ata r/a female .3m - AK-SATA-030DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10078-ND.
CABLE SERIAL ATA .5 METER - AK-SATA-050-R
Order 'cable serial ata .5 meter - AK-SATA-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10079-ND.
CABLE SERIAL ATA R/A FEMALE .5M - AK-SATA-050DL-R
Order 'cable serial ata r/a female .5m - AK-SATA-050DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10080-ND.
CABLE SERIAL ATA .75 METER - AK-SATA-075-R
Order 'cable serial ata .75 meter - AK-SATA-075-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10081-ND.
CABLE SERIAL ATA R/A FEMALE .75M - AK-SATA-075DL-R
Order 'cable serial ata r/a female .75m - AK-SATA-075DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10082-ND.
CABLE SERIAL ATA 1 METER - AK-SATA-100-R
Order 'cable serial ata 1 meter - AK-SATA-100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10083-ND.
CABLE SERIAL MODEM DB25F/M 6' - P402-006
Order 'cable serial modem db25f/m 6' - P402-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P402-006-ND.
CABLE SERIAL MODEM DB25F/M 6' - P402-006-R
Order 'cable serial modem db25f/m 6' - P402-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P402-006-R-ND.
CABLE SERIAL MODEM DB9F/DB25M 6' - P404-006
Order 'cable serial modem db9f/db25m 6' - P404-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P404-006-ND.
Send this link via E-Mail
Help With This Screen
