CABLE SERIAL ATA .5M LATCH 7POS - 68561-0014 - Cable Assemblies
Serial ATA, 07 pos, Receptacle to Receptacle Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 1.64' (500mm) Molex Connector Corporation 68561-0014
| Digi-Key Part Number | WM19027-ND |
1 10 100 500 1000 |
3.18000 2.80900 1.87280 1.49820 1.24351 |
Extended Price
3.18 28.09 187.28 749.10 1243.51 |
| Manufacturer Part Number | 68561-0014 | |||
| Description | CABLE SERIAL ATA .5M LATCH 7POS | |||
| Quantity Available | 435 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68561-0014 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Flat |
| Connector Type | Serial ATA, 07 pos, Receptacle to Receptacle |
| Length | 1.64' (500mm) |
| Color | Red |
| Usage | External |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68561 0014 685610014 WM19027 ND WM19027ND WM19027 |
68561-0014 Specification Sheet
CABLE SERIAL ATA .5M LATCH 7POS - 68561-0014 (WM19027-ND) - Cable Assemblies
Related parts Serial ATA, 07 pos, Receptacle to Receptacle Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 1.64' (500mm) Molex Connector Corporation 68561-0014CABLE SERIAL ATA .5M LATCH 7POS - 68561-0014
Order 'cable serial ata .5m latch 7pos - 68561-0014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19027-ND.
CABLE ADT SERIAL ATA-IDT PWR 6" - 68561-0019
Order 'cable adt serial ata-idt pwr 6" - 68561-0019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19028-ND.
CABLE SERIAL ATA R/A FEMALE .5M - AK-SATA-050DL-R
Order 'cable serial ata r/a female .5m - AK-SATA-050DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10080-ND.
CABLE SERIAL ATA W/4POS PWR .5M - AK-SATA-SP-050-R
Order 'cable serial ata w/4pos pwr .5m - AK-SATA-SP-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10084-ND.
CABLE SERIAL ATA .3 METER - AK-SATA-030-R
Order 'cable serial ata .3 meter - AK-SATA-030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10077-ND.
CABLE SERIAL ATA R/A FEMALE .3M - AK-SATA-030DL-R
Order 'cable serial ata r/a female .3m - AK-SATA-030DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10078-ND.
CABLE SERIAL ATA .5 METER - AK-SATA-050-R
Order 'cable serial ata .5 meter - AK-SATA-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10079-ND.
CABLE SERIAL ATA .75 METER - AK-SATA-075-R
Order 'cable serial ata .75 meter - AK-SATA-075-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10081-ND.
CABLE SERIAL ATA R/A FEMALE .75M - AK-SATA-075DL-R
Order 'cable serial ata r/a female .75m - AK-SATA-075DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10082-ND.
CABLE SERIAL ATA 1 METER - AK-SATA-100-R
Order 'cable serial ata 1 meter - AK-SATA-100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10083-ND.
CABLE SERIAL ATA W/4POS PWR .75M - AK-SATA-SP-075-R
Order 'cable serial ata w/4pos pwr .75m - AK-SATA-SP-075-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10085-ND.
CABLE SERIAL ATA W/4POS PWR 1M - AK-SATA-SP-100-R
Order 'cable serial ata w/4pos pwr 1m - AK-SATA-SP-100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10086-ND.
CABLE ASSY HSSDC2 P-P 7POS 1M - 73939-1002
Order 'cable assy hssdc2 p-p 7pos 1m - 73939-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2497-ND.
CABLE ASSY HSSDC2 P-P 7POS 3M - 73939-1004
Order 'cable assy hssdc2 p-p 7pos 3m - 73939-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2498-ND.
CONN PLUG 7POS SERIAL ATA 15GOLD - 47080-4005
Order 'conn plug 7pos serial ata 15gold - 47080-4005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19112TR-ND.
Options for Serial ATA, 07 pos, Receptacle to Receptacle Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 1.64' (500mm) Molex Connector Corporation 68561-0014
Send this link via E-Mail
Help With This Screen
