CBL ASSY DVI DIGITAL-DFP - 88741-8600 - Cable Assemblies
| Digi-Key Part Number | WM18512-ND |
1 25 50 100 500 1000 |
46.30000 42.44240 38.58400 34.72560 30.86720 25.61978 |
Extended Price
46.30 1061.06 1929.20 3472.56 15433.60 25619.78 |
| Manufacturer Part Number | 88741-8600 | |||
| Description | CBL ASSY DVI DIGITAL-DFP | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88741-8600 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | DVI-D Single Link Male to DFP (Digital Flat Panel) |
| Length | 6.56' (2.00m) |
| Color | Black |
| Usage | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88741 8600 887418600 WM18512 ND WM18512ND WM18512 |
88741-8600 Specification Sheet
CBL ASSY DVI DIGITAL-DFP - 88741-8600 (WM18512-ND) - Cable Assemblies
Related parts Cable Assemblies :CBL ASSY DVI DIGITAL-DFP - 88741-8600
Order 'cbl assy dvi digital-dfp - 88741-8600' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18512-ND.
CBL ASSY DVI DIGITAL-SINGLE LINK - 88741-8000
Order 'cbl assy dvi digital-single link - 88741-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18509-ND.
CBL ASSY DVI ANALOG-VGA - 88741-8300
Order 'cbl assy dvi analog-vga - 88741-8300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18511-ND.
CBL ASSY DVI ANALOG-DUAL LINK - 88741-8200
Order 'cbl assy dvi analog-dual link - 88741-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18510-ND.
ADAPTER DVI DIG PLUG-DFP RECEPT - 88741-8800
Order 'adapter dvi dig plug-dfp recept - 88741-8800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18514-ND.
ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300
Order 'adapter dvi dig recept-dfp plug - 88741-9300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18516-ND.
DIGITAL CABLE ASSEMBLY 5M BLACK - 88741-8620
Order 'digital cable assembly 5m black - 88741-8620' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 88741-8620-ND.
CONN RECEPT ANALOG DIGITAL DVI - 74320-1004
Order 'conn recept analog digital dvi - 74320-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5600-ND.
CONN RECEPT RT ANG DIGITAL DVI - 74320-4004
Order 'conn recept rt ang digital dvi - 74320-4004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5601-ND.
ADPTR DVI ANALOG PLUG-VGA RECEPT - 88741-8700
Order 'adptr dvi analog plug-vga recept - 88741-8700' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18513-ND.
ADPTR DVI ANA/DIG RECPT-VGA PLUG - 88741-9100
Order 'adptr dvi ana/dig recpt-vga plug - 88741-9100' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18515-ND.
CONN MEMORY SECURE DIGITAL SMD - 67600-8002
Order 'conn memory secure digital smd - 67600-8002' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23961CT-ND.
CONN MEMORY SECURE DIGITAL SMD - 67600-8002
Order 'conn memory secure digital smd - 67600-8002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23961TR-ND.
CONN MEMORY SECURE DIGIT REV SMD - 500998-0900
Order 'conn memory secure digit rev smd - 500998-0900' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM24032CT-ND.
CONN MEMORY SECURE DIGIT REV SMD - 500998-0900
Order 'conn memory secure digit rev smd - 500998-0900' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM24032TR-ND.
Send this link via E-Mail
Help With This Screen
