CBL ASSY DVI ANALOG-VGA - 88741-8300 - Cable Assemblies
| Digi-Key Part Number | WM18511-ND |
1 25 50 100 500 1000 |
34.73000 31.83200 28.93800 26.04420 23.15040 19.21483 |
Extended Price
34.73 795.80 1446.90 2604.42 11575.20 19214.83 |
| Manufacturer Part Number | 88741-8300 | |||
| Description | CBL ASSY DVI ANALOG-VGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88741-8300 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | D-Sub 15 pos Male, High Density (HD) to DVI-A Male |
| Length | 6.56' (2.00m) |
| Color | Black |
| Usage | VGA Monitor |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88741 8300 887418300 WM18511 ND WM18511ND WM18511 |
88741-8300 Specification Sheet
CBL ASSY DVI ANALOG-VGA - 88741-8300 (WM18511-ND) - Cable Assemblies
Related parts Cable Assemblies :CBL ASSY DVI ANALOG-VGA - 88741-8300
Order 'cbl assy dvi analog-vga - 88741-8300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18511-ND.
CBL ASSY DVI ANALOG-DUAL LINK - 88741-8200
Order 'cbl assy dvi analog-dual link - 88741-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18510-ND.
CBL ASSY DVI DIGITAL-DFP - 88741-8600
Order 'cbl assy dvi digital-dfp - 88741-8600' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18512-ND.
CBL ASSY DVI DIGITAL-SINGLE LINK - 88741-8000
Order 'cbl assy dvi digital-single link - 88741-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18509-ND.
ADPTR DVI ANALOG PLUG-VGA RECEPT - 88741-8700
Order 'adptr dvi analog plug-vga recept - 88741-8700' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18513-ND.
ADAPTER DVI DIG PLUG-DFP RECEPT - 88741-8800
Order 'adapter dvi dig plug-dfp recept - 88741-8800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18514-ND.
ADPTR DVI ANA/DIG RECPT-VGA PLUG - 88741-9100
Order 'adptr dvi ana/dig recpt-vga plug - 88741-9100' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18515-ND.
ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300
Order 'adapter dvi dig recept-dfp plug - 88741-9300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18516-ND.
CONN RCPT RT/ANG ANALOG DGTL DVI - 74320-4000
Order 'conn rcpt rt/ang analog dgtl dvi - 74320-4000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5718-ND.
CONN RECEPT ANALOG DIGITAL DVI - 74320-1004
Order 'conn recept analog digital dvi - 74320-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5600-ND.
CONN RCPT VERT ANALOG DGTL DVI - 74320-3000
Order 'conn rcpt vert analog dgtl dvi - 74320-3000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5714-ND.
CONN RCPT VERT ANALOG DGTL DVI - 74320-3004
Order 'conn rcpt vert analog dgtl dvi - 74320-3004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5715-ND.
CONN RCPT VERT ANALOG DGTL DVI - 74320-5000
Order 'conn rcpt vert analog dgtl dvi - 74320-5000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5716-ND.
CONN RCPT VERT ANALOG DGTL DVI - 74320-5004
Order 'conn rcpt vert analog dgtl dvi - 74320-5004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5717-ND.
CONN RCPT R/A ANALOG DGTL DVI - 74320-9004
Order 'conn rcpt r/a analog dgtl dvi - 74320-9004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM6095-ND.
Send this link via E-Mail
Help With This Screen
