CBL ASSY DVI DIGITAL-SINGLE LINK - 88741-8000
| Digi-Key Part Number | WM18509-ND |
1 25 50 100 500 1000 |
21.70000 19.89600 18.08740 16.27860 14.46984 12.00997 |
Extended Price
21.70 497.40 904.37 1627.86 7234.92 12009.97 |
| Manufacturer Part Number | 88741-8000 | |||
| Description | CBL ASSY DVI DIGITAL-SINGLE LINK | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88741-8000 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | DVI-D Single Link, Male to DVI-D Single Link, Male |
| Length | 6.56' (2.00m) |
| Color | Black |
| Usage | Digital Visual Interface |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88741 8000 887418000 WM18509 ND WM18509ND WM18509 |
88741-8000 Specification Sheet
CBL ASSY DVI DIGITAL-SINGLE LINK - 88741-8000 (WM18509-ND)
Related parts :CBL ASSY DVI DIGITAL-SINGLE LINK - 88741-8000
Order 'cbl assy dvi digital-single link - 88741-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18509-ND.
CBL ASSY DVI ANALOG-DUAL LINK - 88741-8200
Order 'cbl assy dvi analog-dual link - 88741-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18510-ND.
CBL ASSY DVI DIGITAL-DFP - 88741-8600
Order 'cbl assy dvi digital-dfp - 88741-8600' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18512-ND.
CBL ASSY DVI ANALOG-VGA - 88741-8300
Order 'cbl assy dvi analog-vga - 88741-8300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18511-ND.
ADAPTER DVI DIG PLUG-DFP RECEPT - 88741-8800
Order 'adapter dvi dig plug-dfp recept - 88741-8800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18514-ND.
ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300
Order 'adapter dvi dig recept-dfp plug - 88741-9300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18516-ND.
CONN RECEPT ANALOG DIGITAL DVI - 74320-1004
Order 'conn recept analog digital dvi - 74320-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5600-ND.
CONN RECEPT RT ANG DIGITAL DVI - 74320-4004
Order 'conn recept rt ang digital dvi - 74320-4004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5601-ND.
ADPTR DVI ANALOG PLUG-VGA RECEPT - 88741-8700
Order 'adptr dvi analog plug-vga recept - 88741-8700' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18513-ND.
ADPTR DVI ANA/DIG RECPT-VGA PLUG - 88741-9100
Order 'adptr dvi ana/dig recpt-vga plug - 88741-9100' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18515-ND.
CONN RCPT RT/ANG ANALOG DGTL DVI - 74320-4000
Order 'conn rcpt rt/ang analog dgtl dvi - 74320-4000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5718-ND.
CONN USB RT ANG RECEPT TYPE A - 89485-8000
Order 'conn usb rt ang recept type a - 89485-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17112-ND.
CONN RCPT USB 4POS UPRIGHT PCB - 67329-8000
Order 'conn rcpt usb 4pos upright pcb - 67329-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17136-ND.
CONN RCPT VERT ANALOG DGTL DVI - 74320-3000
Order 'conn rcpt vert analog dgtl dvi - 74320-3000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5714-ND.
CONN RCPT VERT ANALOG DGTL DVI - 74320-3004
Order 'conn rcpt vert analog dgtl dvi - 74320-3004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5715-ND.
Send this link via E-Mail
Help With This Screen
