CONN RCPT 2MM 26POS SGL R/A PCB - SQT-126-01-L-S-RA
| Digi-Key Part Number | SAM1248-26-ND |
1 10 100 500 1000 5000 10000 |
6.70000 5.99300 4.93500 3.90100 3.34875 3.05500 2.93750 |
Extended Price
6.70 59.93 493.50 1950.50 3348.75 15275.00 29375.00 |
| Manufacturer Part Number | SQT-126-01-L-S-RA | |||
| Description | CONN RCPT 2MM 26POS SGL R/A PCB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQT-126-01-L-S-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | SQT |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQT 126 01 L S RA SQT12601LSRA SAM1248 26 ND SAM124826ND SAM1248-26 |
SQT-126-01-L-S-RA Specification Sheet
CONN RCPT 2MM 26POS SGL R/A PCB - SQT-126-01-L-S-RA (SAM1248-26-ND)
Related parts:CONN RCPT 2MM 26POS SGL R/A PCB - SQT-126-01-L-S-RA
Order 'conn rcpt 2mm 26pos sgl r/a pcb - SQT-126-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-26-ND.
CONN RCPT 2MM 2POS SGL R/A PCB - SQT-102-01-L-S-RA
Order 'conn rcpt 2mm 2pos sgl r/a pcb - SQT-102-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-02-ND.
CONN RCPT 2MM 3POS SGL R/A PCB - SQT-103-01-L-S-RA
Order 'conn rcpt 2mm 3pos sgl r/a pcb - SQT-103-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-03-ND.
CONN RCPT 2MM 4POS SGL R/A PCB - SQT-104-01-L-S-RA
Order 'conn rcpt 2mm 4pos sgl r/a pcb - SQT-104-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-04-ND.
CONN RCPT 2MM 5POS SGL R/A PCB - SQT-105-01-L-S-RA
Order 'conn rcpt 2mm 5pos sgl r/a pcb - SQT-105-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-05-ND.
CONN RCPT 2MM 6POS SGL R/A PCB - SQT-106-01-L-S-RA
Order 'conn rcpt 2mm 6pos sgl r/a pcb - SQT-106-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-06-ND.
CONN RCPT 2MM 7POS SGL R/A PCB - SQT-107-01-L-S-RA
Order 'conn rcpt 2mm 7pos sgl r/a pcb - SQT-107-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-07-ND.
CONN RCPT 2MM 8POS SGL R/A PCB - SQT-108-01-L-S-RA
Order 'conn rcpt 2mm 8pos sgl r/a pcb - SQT-108-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-08-ND.
CONN RCPT 2MM 9POS SGL R/A PCB - SQT-109-01-L-S-RA
Order 'conn rcpt 2mm 9pos sgl r/a pcb - SQT-109-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-09-ND.
CONN RCPT 2MM 10POS SGL R/A PCB - SQT-110-01-L-S-RA
Order 'conn rcpt 2mm 10pos sgl r/a pcb - SQT-110-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-10-ND.
CONN RCPT 2MM 11POS SGL R/A PCB - SQT-111-01-L-S-RA
Order 'conn rcpt 2mm 11pos sgl r/a pcb - SQT-111-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-11-ND.
CONN RCPT 2MM 12POS SGL R/A PCB - SQT-112-01-L-S-RA
Order 'conn rcpt 2mm 12pos sgl r/a pcb - SQT-112-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-12-ND.
CONN RCPT 2MM 13POS SGL R/A PCB - SQT-113-01-L-S-RA
Order 'conn rcpt 2mm 13pos sgl r/a pcb - SQT-113-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-13-ND.
CONN RCPT 2MM 14POS SGL R/A PCB - SQT-114-01-L-S-RA
Order 'conn rcpt 2mm 14pos sgl r/a pcb - SQT-114-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-14-ND.
CONN RCPT 2MM 15POS SGL R/A PCB - SQT-115-01-L-S-RA
Order 'conn rcpt 2mm 15pos sgl r/a pcb - SQT-115-01-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-15-ND.
Send this link via E-Mail
Help With This Screen