CABLE DUAL PLUG USB A-B 3.0M - 84732-0004 - Cable Assemblies
Usb Cable Assembly 9.84' (3.00m) Molex Connector Corporation 84732-0004
| Digi-Key Part Number | WM17518-ND |
1 10 100 500 1000 5000 |
26.15000 23.53200 20.91740 18.30272 15.68805 14.11925 |
Extended Price
26.15 235.32 2091.74 9151.36 15688.05 70596.25 |
| Manufacturer Part Number | 84732-0004 | |||
| Description | CABLE DUAL PLUG USB A-B 3.0M | |||
| Quantity Available | 89 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84732-0004 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Style | Industrial Environments - IP67 |
| Length | 9.84' (3.00m) |
| Configuration | A Male to B Male (Circular Coupling) |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84732 0004 847320004 WM17518 ND WM17518ND WM17518 |
84732-0004 Specification Sheet
CABLE DUAL PLUG USB A-B 3.0M - 84732-0004 (WM17518-ND) - Cable Assemblies
Related parts Usb Cable Assembly 9.84' (3.00m) Molex Connector Corporation 84732-0004CABLE DUAL PLUG USB A-B 3.0M - 84732-0004
Order 'cable dual plug usb a-b 3.0m - 84732-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17518-ND.
CABLE DUAL PLUG USB A-B 1.5M - 84732-0002
Order 'cable dual plug usb a-b 1.5m - 84732-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17517-ND.
CONN PLUG USB 4POS RT ANG PCB - 48037-0001
Order 'conn plug usb 4pos rt ang pcb - 48037-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17117-ND.
CONN PLUG USB 4POS RT ANG SMD - 48037-1000
Order 'conn plug usb 4pos rt ang smd - 48037-1000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17118-ND.
CABLE ASSEM HANDYLINK-USB PLUG - 36697-0021
Order 'cable assem handylink-usb plug - 36697-0021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17125-ND.
CABLE PLUG USB B-PIGTAIL 1.5M - 84728-1002
Order 'cable plug usb b-pigtail 1.5m - 84728-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17515-ND.
CABLE PLUG USB B-PIGTAIL IND 3M - 84728-1003
Order 'cable plug usb b-pigtail ind 3m - 84728-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17516-ND.
CABLE PLUG USB A-PIGTAIL 1.5M - 84727-1002
Order 'cable plug usb a-pigtail 1.5m - 84727-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17520-ND.
CABLE PLUG USB A-PIGTAIL IND 3M - 84727-1003
Order 'cable plug usb a-pigtail ind 3m - 84727-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17521-ND.
CABLE ENET FR/FP PASS 10T .305M - 1300550002
Order 'cable enet fr/fp pass 10t .305m - 1300550002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300550002-ND.
CONN HDR DUAL 4POS .100 R/A TIN - 71764-0004
Order 'conn hdr dual 4pos .100 r/a tin - 71764-0004' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM27104-ND.
CONN INTERFACE MODULE HDR 14POS - 39170-1114
Order 'conn interface module hdr 14pos - 39170-1114' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39170-1114-ND.
CONN INTERFACE MODULE HDR 16POS - 39170-1116
Order 'conn interface module hdr 16pos - 39170-1116' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39170-1116-ND.
CONN INTERFACE MODULE HDR 20POS - 39170-1120
Order 'conn interface module hdr 20pos - 39170-1120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39170-1120-ND.
CONN INTERFACE MODULE HDR 26POS - 39170-1126
Order 'conn interface module hdr 26pos - 39170-1126' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39170-1126-ND.
Options for Usb Cable Assembly 9.84' (3.00m) Molex Connector Corporation 84732-0004
Send this link via E-Mail
Help With This Screen
