CABLE PLUG USB B-PIGTAIL IND 3M - 84728-1003 - Cable Assemblies
| Digi-Key Part Number | WM17516-ND |
1 10 100 500 1000 5000 |
27.74000 24.96300 22.18940 19.41572 16.64205 14.97785 |
Extended Price
27.74 249.63 2218.94 9707.86 16642.05 74889.25 |
| Manufacturer Part Number | 84728-1003 | |||
| Description | CABLE PLUG USB B-PIGTAIL IND 3M | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84728-1003 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Style | Industrial Environments - IP67 |
| Length | 9.84' (3.00m) |
| Configuration | B Male to Cable, Round (Circular Coupling) |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84728 1003 847281003 WM17516 ND WM17516ND WM17516 |
84728-1003 Specification Sheet
CABLE PLUG USB B-PIGTAIL IND 3M - 84728-1003 (WM17516-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE PLUG USB B-PIGTAIL IND 3M - 84728-1003
Order 'cable plug usb b-pigtail ind 3m - 84728-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17516-ND.
CABLE PLUG USB A-PIGTAIL IND 3M - 84727-1003
Order 'cable plug usb a-pigtail ind 3m - 84727-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17521-ND.
CABLE PLUG USB B-PIGTAIL 1.5M - 84728-1002
Order 'cable plug usb b-pigtail 1.5m - 84728-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17515-ND.
CABLE PLUG USB A-PIGTAIL 1.5M - 84727-1002
Order 'cable plug usb a-pigtail 1.5m - 84727-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17520-ND.
CONN PLUG USB 4POS RT ANG PCB - 48037-0001
Order 'conn plug usb 4pos rt ang pcb - 48037-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17117-ND.
CONN PLUG USB 4POS RT ANG SMD - 48037-1000
Order 'conn plug usb 4pos rt ang smd - 48037-1000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17118-ND.
USB CABLE A-PIGTAIL FULL RATED - 88728-3400
Order 'usb cable a-pigtail full rated - 88728-3400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17104-ND.
USB CABLE A-PIGTAIL SUB-CHANNEL - 88738-8200
Order 'usb cable a-pigtail sub-channel - 88738-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17105-ND.
CABLE DUAL PLUG USB A-B 1.5M - 84732-0002
Order 'cable dual plug usb a-b 1.5m - 84732-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17517-ND.
CABLE DUAL PLUG USB A-B 3.0M - 84732-0004
Order 'cable dual plug usb a-b 3.0m - 84732-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17518-ND.
CABLE IPASS X16 M-M 136POS 3M - 74546-1603
Order 'cable ipass x16 m-m 136pos 3m - 74546-1603' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1151-ND.
CONN CABLE ASY SFP+ 30AWG M-M 3M - 74752-1301
Order 'conn cable asy sfp+ 30awg m-m 3m - 74752-1301' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2153-ND.
CABLE MICRO USB B TO STD A 1.0M - 68784-0001
Order 'cable micro usb b to std a 1.0m - 68784-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17145-ND.
CABLE MICRO USB B TO STD A 1.5M - 68784-0002
Order 'cable micro usb b to std a 1.5m - 68784-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17146-ND.
CABLE MICRO USB B TO STD A 2.0M - 68784-0003
Order 'cable micro usb b to std a 2.0m - 68784-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17147-ND.
Send this link via E-Mail
Help With This Screen
