USB CABLE A-B FULL RATED 5.01M - 88732-9400 - Cable Assemblies
| Digi-Key Part Number | WM17134-ND |
1 10 25 100 250 500 1000 |
11.78000 9.42200 7.85160 6.28110 5.49600 4.71086 4.23977 |
Extended Price
11.78 94.22 196.29 628.11 1374.00 2355.43 4239.77 |
| Manufacturer Part Number | 88732-9400 | |||
| Description | USB CABLE A-B FULL RATED 5.01M | |||
| Quantity Available | 271 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88732-9400 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Style | - |
| Length | 16.43' (5.01m) |
| Configuration | A Male to B Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88732 9400 887329400 WM17134 ND WM17134ND WM17134 |
88732-9400 Specification Sheet
USB CABLE A-B FULL RATED 5.01M - 88732-9400 (WM17134-ND) - Cable Assemblies
Related parts Cable Assemblies :USB CABLE A-B FULL RATED 5.01M - 88732-9400
Order 'usb cable a-b full rated 5.01m - 88732-9400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17134-ND.
USB CABLE A-B FULL RATED .82M - 88732-9000
Order 'usb cable a-b full rated .82m - 88732-9000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17133-ND.
USB CABLE A-B FULL RATED - 88732-9200
Order 'usb cable a-b full rated - 88732-9200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17103-ND.
USB CABLE A-PIGTAIL FULL RATED - 88728-3400
Order 'usb cable a-pigtail full rated - 88728-3400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17104-ND.
USB CABLE A-PIGTAIL SUB-CHANNEL - 88738-8200
Order 'usb cable a-pigtail sub-channel - 88738-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17105-ND.
CABLE USB 2.0 A-MINI B 1M WHITE - 88732-8600
Order 'cable usb 2.0 a-mini b 1m white - 88732-8600' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17492-ND.
CABLE USB 2.0 A-MINI B 1M BLACK - 88732-8602
Order 'cable usb 2.0 a-mini b 1m black - 88732-8602' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17493-ND.
CABLE USB 2.0 A-MINI B 2M BLACK - 88732-8902
Order 'cable usb 2.0 a-mini b 2m black - 88732-8902' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17137-ND.
USB CABLE A-B .82M - 88732-9002
Order 'usb cable a-b .82m - 88732-9002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17533-ND.
USB CABLE A-B 2.09M - 88732-9202
Order 'usb cable a-b 2.09m - 88732-9202' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17534-ND.
CABLE USB 2.0 A-MINI B 2M - 88732-8900
Order 'cable usb 2.0 a-mini b 2m - 88732-8900' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17132-ND.
CABLE PLUG USB B-PIGTAIL 1.5M - 84728-1002
Order 'cable plug usb b-pigtail 1.5m - 84728-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17515-ND.
CABLE PLUG USB B-PIGTAIL IND 3M - 84728-1003
Order 'cable plug usb b-pigtail ind 3m - 84728-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17516-ND.
CABLE PLUG USB A-PIGTAIL 1.5M - 84727-1002
Order 'cable plug usb a-pigtail 1.5m - 84727-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17520-ND.
CABLE PLUG USB A-PIGTAIL IND 3M - 84727-1003
Order 'cable plug usb a-pigtail ind 3m - 84727-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17521-ND.
Send this link via E-Mail
Help With This Screen
