USB CABLE A-B FULL RATED .82M - 88732-9000 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | WM17133-ND |
1 10 25 100 250 500 1000 |
4.11000 3.28700 2.73880 2.19100 1.91712 1.64326 1.47893 |
Extended Price
4.11 32.87 68.47 219.10 479.28 821.63 1478.93 |
| Manufacturer Part Number | 88732-9000 | |||
| Description | USB CABLE A-B FULL RATED .82M | |||
| Quantity Available | 441 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88732-9000 |
| Vendor | Molex - ETC |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to B Male |
| Overall Length | 820.000 mm [Typ] |
| Feature(s) | Shielded |
| Current | 1.000 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88732 9000 887329000 WM17133 ND WM17133ND WM17133 |
USB CABLE A-B FULL RATED .82M - 88732-9000 (WM17133-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:USB CABLE A-B FULL RATED .82M - 88732-9000
Order 'usb cable a-b full rated .82m - 88732-9000' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17133-ND.
USB CABLE A-B FULL RATED .82M - 88732-9002
Order 'usb cable a-b full rated .82m - 88732-9002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17533-ND.
USB CABLE A-B FULL RATED 5.01M - 88732-9400
Order 'usb cable a-b full rated 5.01m - 88732-9400' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17134-ND.
USB CABLE A-B FULL RATED 2.09M - 88732-9202
Order 'usb cable a-b full rated 2.09m - 88732-9202' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17534-ND.
USB CABLE A-B FULL RATED - 88732-9200
Order 'usb cable a-b full rated - 88732-9200' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17103-ND.
USB CABLE A-PIGTAIL FULL RATED - 88728-3400
Order 'usb cable a-pigtail full rated - 88728-3400' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17104-ND.
CABLE USB 2.0 A-MINI B 2M - 88732-8900
Order 'cable usb 2.0 a-mini b 2m - 88732-8900' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17132-ND.
CABLE USB 2.0 MINI A-MINI B 1.8M - 88753-8500
Order 'cable usb 2.0 mini a-mini b 1.8m - 88753-8500' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17135-ND.
CABLE USB 2.0 A-MINI B 1M WHITE - 88732-8600
Order 'cable usb 2.0 a-mini b 1m white - 88732-8600' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17492-ND.
CABLE USB 2.0 A-MINI B 1M BLACK - 88732-8602
Order 'cable usb 2.0 a-mini b 1m black - 88732-8602' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17493-ND.
CABLE PLUG USB B-PIGTAIL 1.5M - 84728-1002
Order 'cable plug usb b-pigtail 1.5m - 84728-1002' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17515-ND.
CABLE PLUG USB B-PIGTAIL IND 3M - 84728-1003
Order 'cable plug usb b-pigtail ind 3m - 84728-1003' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17516-ND.
CABLE DUAL PLUG USB A-B 1.5M - 84732-0002
Order 'cable dual plug usb a-b 1.5m - 84732-0002' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17517-ND.
CABLE DUAL PLUG USB A-B 3.0M - 84732-0004
Order 'cable dual plug usb a-b 3.0m - 84732-0004' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17518-ND.
CABLE PLUG USB A-PIGTAIL 1.5M - 84727-1002
Order 'cable plug usb a-pigtail 1.5m - 84727-1002' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17520-ND.
Send this link via E-Mail
Help With This Screen