USB CABLE A-PIGTAIL SUB-CHANNEL - 88738-8200
| Digi-Key Part Number | WM17105-ND |
1 10 25 100 250 500 1000 |
3.22000 2.57700 2.14720 1.71780 1.50304 1.28834 1.15950 |
Extended Price
3.22 25.77 53.68 171.78 375.76 644.17 1159.50 |
| Manufacturer Part Number | 88738-8200 | |||
| Description | USB CABLE A-PIGTAIL SUB-CHANNEL | |||
| Quantity Available | 493 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 88738-8200 |
| Vendor | Molex® |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Female to Wires |
| Overall Length | 2.080 m [Typ] |
| Current | 1.000 A [Max] |
| A | 2080.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
88738 8200 887388200 WM17105 ND WM17105ND WM17105 |
USB CABLE A-PIGTAIL SUB-CHANNEL - 88738-8200 (WM17105-ND)
Related parts:USB CABLE A-PIGTAIL SUB-CHANNEL - 88738-8200
Order 'usb cable a-pigtail sub-channel - 88738-8200' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17105-ND.
USB CABLE A-PIGTAIL FULL RATED - 88728-3400
Order 'usb cable a-pigtail full rated - 88728-3400' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17104-ND.
USB CABLE A-B FULL RATED .82M - 88732-9002
Order 'usb cable a-b full rated .82m - 88732-9002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17533-ND.
USB CABLE A-B FULL RATED 2.09M - 88732-9202
Order 'usb cable a-b full rated 2.09m - 88732-9202' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17534-ND.
CABLE D-SUB-AFP09B/AE09G/AFP09B - A7FFB-0906G
Order 'cable d-sub-afp09b/ae09g/afp09b - A7FFB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-0906G-ND.
CABLE D-SUB-AFP09B/AE09M/AFP09B - A7FFB-0906M
Order 'cable d-sub-afp09b/ae09m/afp09b - A7FFB-0906M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-0906M-ND.
CABLE D-SUB-AFP09B/AE09G/AFP09B - A7FFB-0910G
Order 'cable d-sub-afp09b/ae09g/afp09b - A7FFB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-0910G-ND.
CABLE D-SUB-AFP09B/AE09M/AFP09B - A7FFB-0910M
Order 'cable d-sub-afp09b/ae09m/afp09b - A7FFB-0910M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-0910M-ND.
CABLE D-SUB-AFP15B/AE15G/AFP15B - A7FFB-1506G
Order 'cable d-sub-afp15b/ae15g/afp15b - A7FFB-1506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-1506G-ND.
CABLE D-SUB-AFP15B/AE15M/AFP15B - A7FFB-1506M
Order 'cable d-sub-afp15b/ae15m/afp15b - A7FFB-1506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-1506M-ND.
CABLE D-SUB-AFP15B/AE15G/AFP15B - A7FFB-1510G
Order 'cable d-sub-afp15b/ae15g/afp15b - A7FFB-1510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-1510G-ND.
CABLE D-SUB-AFP15B/AE15M/AFP15B - A7FFB-1510M
Order 'cable d-sub-afp15b/ae15m/afp15b - A7FFB-1510M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-1510M-ND.
CABLE D-SUB-AFP25B/AE25G/AFP25B - A7FFB-2506G
Order 'cable d-sub-afp25b/ae25g/afp25b - A7FFB-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-2506G-ND.
CABLE D-SUB-AFP25B/AE25M/AFP25B - A7FFB-2506M
Order 'cable d-sub-afp25b/ae25m/afp25b - A7FFB-2506M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-2506M-ND.
CABLE D-SUB-AFP25B/AE25G/AFP25B - A7FFB-2510G
Order 'cable d-sub-afp25b/ae25g/afp25b - A7FFB-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-2510G-ND.
Send this link via E-Mail
Help With This Screen