CABLE SFP 20POS MALE-MALE 1M - 73929-0001
| Digi-Key Part Number | WM1660-ND |
1 10 100 250 500 1000 |
85.11000 75.65800 66.20040 56.74320 50.31230 47.28600 |
Extended Price
85.11 756.58 6620.04 14185.80 25156.15 47286.00 |
| Manufacturer Part Number | 73929-0001 | |||
| Description | CABLE SFP 20POS MALE-MALE 1M | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 73929-0001 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | SFP 4X, 20 pos, Plug to Plug |
| Length | 3.28' (1.00m) |
| Color | Black |
| Usage | External |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
73929 0001 739290001 WM1660 ND WM1660ND WM1660 |
73929-0001 Specification Sheet
CABLE SFP 20POS MALE-MALE 1M - 73929-0001 (WM1660-ND)
Related parts :CABLE SFP 20POS MALE-MALE 1M - 73929-0001
Order 'cable sfp 20pos male-male 1m - 73929-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1660-ND.
CABLE SFP 20POS MALE-MALE 5M - 73929-0003
Order 'cable sfp 20pos male-male 5m - 73929-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2083-ND.
CONN CABLE ASSEMBLY SFP M-M 1M - 74742-0001
Order 'conn cable assembly sfp m-m 1m - 74742-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1666-ND.
CABLE ASSY MALE-MALE HANDYLINK - 36697-0001
Order 'cable assy male-male handylink - 36697-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17124-ND.
CABLE ASSY MALE-MALE 28AWG 1M - 74506-3002
Order 'cable assy male-male 28awg 1m - 74506-3002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2068-ND.
CONN CABLE ASY SFP+ 30AWG M-M 1M - 74752-1101
Order 'conn cable asy sfp+ 30awg m-m 1m - 74752-1101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2152-ND.
CABLE IPASS X1 M-M 18POS 1M - 74576-0001
Order 'cable ipass x1 m-m 18pos 1m - 74576-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1144-ND.
CABLE ASSEM HDMI-DVI 19POS 1M - 88768-3500
Order 'cable assem hdmi-dvi 19pos 1m - 88768-3500' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19082-ND.
CABLE ASSEM HDMI-HDMI 19POS 1M - 88768-9800
Order 'cable assem hdmi-hdmi 19pos 1m - 88768-9800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19083-ND.
CABLE ASSY VHDCI-VHDCI 68POS 1M - 79918-0080
Order 'cable assy vhdci-vhdci 68pos 1m - 79918-0080' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7300-ND.
CONN CAGE SFP 2X1 SLD&4LITE PIPE - 75310-0001
Order 'conn cage sfp 2x1 sld&4lite pipe - 75310-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1695-ND.
CABLE ASSY MALE-MALE 28AWG .5M - 74506-3001
Order 'cable assy male-male 28awg .5m - 74506-3001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2067-ND.
CABLE ASSY MALE-MALE 28AWG 3M - 74506-3003
Order 'cable assy male-male 28awg 3m - 74506-3003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2069-ND.
CONN CAGE SFP 2X1 W/LIGHT PIPE - 76090-0001
Order 'conn cage sfp 2x1 w/light pipe - 76090-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2180-ND.
CONN CAGE SFP 2X2 W/LIGHT PIPE - 76091-0001
Order 'conn cage sfp 2x2 w/light pipe - 76091-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2181-ND.
Send this link via E-Mail
Help With This Screen
