CABLE ASSY IPASS X8 M-M 68POS 1M - 74546-0801 - Cable Assemblies
PCIe X8, 68 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Inc 74546-0801
| Digi-Key Part Number | WM1148-ND |
1 25 50 100 500 1000 |
174.22000 137.92760 135.50780 128.24850 120.98912 118.56934 |
Extended Price
174.22 3448.19 6775.39 12824.85 60494.56 118569.34 |
| Manufacturer Part Number | 74546-0801 | |||
| Description | CABLE ASSY IPASS X8 M-M 68POS 1M | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74546-0801 |
| Vendor | Molex Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | PCIe X8, 68 pos, Plug to Plug |
| Length | 3.28' (1.00m) |
| Color | Black |
| Usage | External |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74546 0801 745460801 WM1148 ND WM1148ND WM1148 |
74546-0801 Specification Sheet
CABLE ASSY IPASS X8 M-M 68POS 1M - 74546-0801 (WM1148-ND) - Cable Assemblies
Related parts PCIe X8, 68 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Inc 74546-0801CABLE ASSY IPASS X8 M-M 68POS 1M - 74546-0801
Order 'cable assy ipass x8 m-m 68pos 1m - 74546-0801' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM1148-ND.
CABLE ASSY IPASS X8 M-M 68POS 3M - 74546-0803
Order 'cable assy ipass x8 m-m 68pos 3m - 74546-0803' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1149-ND.
CABLE ASSY IPASS X4 M-M 38POS 1M - 74546-0401
Order 'cable assy ipass x4 m-m 38pos 1m - 74546-0401' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1146-ND.
CABLE ASSY IPASS X4 M-M 38POS 3M - 74546-0403
Order 'cable assy ipass x4 m-m 38pos 3m - 74546-0403' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1147-ND.
CABLE ASSY IPASS X4 M-M 38POS 5M - 74546-0405
Order 'cable assy ipass x4 m-m 38pos 5m - 74546-0405' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1163-ND.
CABLE IPASS X16 M-M 136POS 1M - 74546-1601
Order 'cable ipass x16 m-m 136pos 1m - 74546-1601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1150-ND.
CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R
Order 'conn rj45 w/1m cable cat5e stp - A-KAB-RJ45-4S-1M-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10163-ND.
CONN RJ45 W/1M CABLE CAT5E UTP - A-KAB-RJ45-4U-1M-R
Order 'conn rj45 w/1m cable cat5e utp - A-KAB-RJ45-4U-1M-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10164-ND.
CABLE FLAT FLEX 2" .50MM 20 POS - 21020-0207
Order 'cable flat flex 2" .50mm 20 pos - 21020-0207' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM10202-ND.
CONN RECEPT 10POS 2MM IDT GOLD - 87568-1073
Order 'conn recept 10pos 2mm idt gold - 87568-1073' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM14310-ND.
CABLE ASSY MT-RJ/MT-RJ 625 1M - 1435351-1
Order 'cable assy mt-rj/mt-rj 625 1m - 1435351-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435351-1-ND.
CABLE ASSY MT-RJ/MT-RJ XG 1M - 1435352-1
Order 'cable assy mt-rj/mt-rj xg 1m - 1435352-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435352-1-ND.
CABLE ASSY MT-RJ/MT-RJ SM 1M - 1435353-1
Order 'cable assy mt-rj/mt-rj sm 1m - 1435353-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435353-1-ND.
CABLE ASSY MT-RJ/DUP SC 625 1M - 1435355-1
Order 'cable assy mt-rj/dup sc 625 1m - 1435355-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435355-1-ND.
CABLE ASSY MT-RJ/DUP SC XG 1M - 1435356-1
Order 'cable assy mt-rj/dup sc xg 1m - 1435356-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435356-1-ND.
Options for PCIe X8, 68 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Inc 74546-0801
Send this link via E-Mail
Help With This Screen
