CABLE ASSY IPASS X4 M-M 38POS 3M - 74546-0403
PCIe X4, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 9.84' (3.00m) Molex Connector Corporation 74546-0403
| Digi-Key Part Number | WM1147-ND |
1 25 50 100 500 1000 |
165.04000 130.65840 128.36600 121.48930 114.61250 112.32025 |
Extended Price
165.04 3266.46 6418.30 12148.93 57306.25 112320.25 |
| Manufacturer Part Number | 74546-0403 | |||
| Description | CABLE ASSY IPASS X4 M-M 38POS 3M | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74546-0403 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | PCIe X4, 38 pos, Plug to Plug |
| Length | 9.84' (3.00m) |
| Color | Black |
| Usage | External |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74546 0403 745460403 WM1147 ND WM1147ND WM1147 |
74546-0403 Specification Sheet
CABLE ASSY IPASS X4 M-M 38POS 3M - 74546-0403 (WM1147-ND)
Related parts PCIe X4, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 9.84' (3.00m) Molex Connector Corporation 74546-0403CABLE ASSY IPASS X4 M-M 38POS 3M - 74546-0403
Order 'cable assy ipass x4 m-m 38pos 3m - 74546-0403' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1147-ND.
CABLE ASSY IPASS X4 M-M 38POS 1M - 74546-0401
Order 'cable assy ipass x4 m-m 38pos 1m - 74546-0401' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1146-ND.
CABLE ASSY IPASS X4 M-M 38POS 5M - 74546-0405
Order 'cable assy ipass x4 m-m 38pos 5m - 74546-0405' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1163-ND.
CABLE ASSY IPASS X8 M-M 68POS 3M - 74546-0803
Order 'cable assy ipass x8 m-m 68pos 3m - 74546-0803' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1149-ND.
CABLE IPASS X16 M-M 136POS 3M - 74546-1603
Order 'cable ipass x16 m-m 136pos 3m - 74546-1603' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1151-ND.
CABLE IPASS X16 M-M 136POS 1M - 74546-1601
Order 'cable ipass x16 m-m 136pos 1m - 74546-1601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1150-ND.
CABLE ASSY IPASS X8 M-M 68POS 1M - 74546-0801
Order 'cable assy ipass x8 m-m 68pos 1m - 74546-0801' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM1148-ND.
CABLE ASSY HSSDC2 P-P 7POS 3M - 73939-1004
Order 'cable assy hssdc2 p-p 7pos 3m - 73939-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2498-ND.
CABLE ASSY MALE-MALE 28AWG 3M - 74506-3003
Order 'cable assy male-male 28awg 3m - 74506-3003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2069-ND.
CABLE MINI SAS EXT M-M 26POS 3M - 74547-0303
Order 'cable mini sas ext m-m 26pos 3m - 74547-0303' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1121-ND.
CABLE MINI SAS-SFF M-M 26POS 3M - 74547-2053
Order 'cable mini sas-sff m-m 26pos 3m - 74547-2053' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1123-ND.
CABLE ASSY MALE-MALE HANDYLINK - 36697-0001
Order 'cable assy male-male handylink - 36697-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17124-ND.
CABLE ASSY HSSDC2 P-P 7POS 1M - 73939-1002
Order 'cable assy hssdc2 p-p 7pos 1m - 73939-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2497-ND.
CABLE ASSY VHDCI-VHDCI 68POS 1M - 79918-0080
Order 'cable assy vhdci-vhdci 68pos 1m - 79918-0080' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7300-ND.
CABLE RND COND 7POS 22AWG 100' - 82-22-5807
Order 'cable rnd cond 7pos 22awg 100' - 82-22-5807' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 82-22-5807-ND.
Options for PCIe X4, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 9.84' (3.00m) Molex Connector Corporation 74546-0403
Send this link via E-Mail
Help With This Screen
