PCIe X4, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74546-0401
CABLE ASSY IPASS X4 M-M 38POS 1M - 74546-0401 - Cable Assemblies
| Digi-Key Part Number | WM1146-ND |
1 25 50 100 500 1000 |
127.31000 100.78800 99.02000 93.71530 88.41062 86.64241 |
Extended Price
127.31 2519.70 4951.00 9371.53 44205.31 86642.41 |
| Manufacturer Part Number | 74546-0401 | |||
| Description | CABLE ASSY IPASS X4 M-M 38POS 1M | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74546-0401 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | PCIe X4, 38 pos, Plug to Plug |
| Length | 3.28' (1.00m) |
| Color | Black |
| Usage | External |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74546 0401 745460401 WM1146 ND WM1146ND WM1146 |
74546-0401 Specification Sheet
CABLE ASSY IPASS X4 M-M 38POS 1M - 74546-0401 (WM1146-ND) - Cable Assemblies
Related parts PCIe X4, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74546-0401PCIe X4, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74546-0401
Order 'cable assy ipass x4 m-m 38pos 1m - 74546-0401' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1146-ND.
PCIe X4, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 9.84' (3.00m) Molex Connector Corporation 74546-0403
Order 'cable assy ipass x4 m-m 38pos 3m - 74546-0403' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1147-ND.
PCIe X4, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 16.40' (5m) Molex Connector Corporation 74546-0405
Order 'cable assy ipass x4 m-m 38pos 5m - 74546-0405' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1163-ND.
PCIe X8, 68 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 9.84' (3.00m) Molex Connector Corporation 74546-0803
Order 'cable assy ipass x8 m-m 68pos 3m - 74546-0803' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1149-ND.
PCIe X16, 136 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74546-1601
Order 'cable ipass x16 m-m 136pos 1m - 74546-1601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1150-ND.
PCIe X8, 68 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Inc 74546-0801
Order 'cable assy ipass x8 m-m 68pos 1m - 74546-0801' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM1148-ND.
PCIe X16, 136 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 9.84' (3.00m) Molex Connector Corporation 74546-1603
Order 'cable ipass x16 m-m 136pos 3m - 74546-1603' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1151-ND.
PCIe X1, 18 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74576-0001
Order 'cable ipass x1 m-m 18pos 1m - 74576-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1144-ND.
Fiber Optic Cable Assembly 3.28' (1.0m) - Molex Connector Corporation 73939-1002
Order 'cable assy hssdc2 p-p 7pos 1m - 73939-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2497-ND.
D-shaped, Centronic Cable Assembly 3.28' (1.00m) Molex Connector Corporation 79918-0080
Order 'cable assy vhdci-vhdci 68pos 1m - 79918-0080' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7300-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74506-3002
Order 'cable assy male-male 28awg 1m - 74506-3002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2068-ND.
miniSAS 4x, 26 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74547-0301
Order 'cable mini sas ext m-m 26pos 1m - 74547-0301' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1120-ND.
miniSAS 4x, 26 pos, Plug to SAS 4x, 26 pos, Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74547-2051
Order 'cable mini sas-sff m-m 26pos 1m - 74547-2051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1122-ND.
HandyLink, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 36697-0001
Order 'cable assy male-male handylink - 36697-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17124-ND.
Fiber Optic Cable Assembly 9.84' (3.0m) - Molex Connector Corporation 73939-1004
Order 'cable assy hssdc2 p-p 7pos 3m - 73939-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2498-ND.
Options for PCIe X4, 38 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) Molex Connector Corporation 74546-0401
Send this link via E-Mail
Help With This Screen
