CONN RCPT 2MM 39POS SGL VERT SMD - MMS-139-02-L-SV
| Digi-Key Part Number | SAM1238-39-ND |
1 10 100 500 1000 5000 10000 |
9.30000 8.32100 6.85300 5.41712 4.65025 4.24233 4.07916 |
Extended Price
9.30 83.21 685.30 2708.56 4650.25 21211.65 40791.60 |
| Manufacturer Part Number | MMS-139-02-L-SV | |||
| Description | CONN RCPT 2MM 39POS SGL VERT SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMS-139-02-L-SV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | MMS |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 39 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMS 139 02 L SV MMS13902LSV SAM1238 39 ND SAM123839ND SAM1238-39 |
MMS-139-02-L-SV Specification Sheet
CONN RCPT 2MM 39POS SGL VERT SMD - MMS-139-02-L-SV (SAM1238-39-ND)
Related parts:CONN RCPT 2MM 39POS SGL VERT SMD - MMS-139-02-L-SV
Order 'conn rcpt 2mm 39pos sgl vert smd - MMS-139-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-39-ND.
CONN RCPT 2MM 39POS SGL VERT SMD - MMS-139-02-T-SV
Order 'conn rcpt 2mm 39pos sgl vert smd - MMS-139-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-39-ND.
CONN RCPT 2MM 39POS SGL HORZ SMD - MMS-139-02-L-SH
Order 'conn rcpt 2mm 39pos sgl horz smd - MMS-139-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-39-ND.
CONN RCPT 2MM 39POS SGL HORZ SMD - MMS-139-02-T-SH
Order 'conn rcpt 2mm 39pos sgl horz smd - MMS-139-02-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-39-ND.
CONN RCPT 2MM 39POS SGL VERT PCB - MMS-139-01-L-SV
Order 'conn rcpt 2mm 39pos sgl vert pcb - MMS-139-01-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-39-ND.
CONN RCPT 2MM 39POS SGL VERT PCB - MMS-139-01-T-SV
Order 'conn rcpt 2mm 39pos sgl vert pcb - MMS-139-01-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1234-39-ND.
CONN RCPT 2MM 78POS DL VERT SMD - MMS-139-02-L-DV
Order 'conn rcpt 2mm 78pos dl vert smd - MMS-139-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-39-ND.
CONN RCPT 2MM 2POS SGL VERT SMD - MMS-102-02-L-SV
Order 'conn rcpt 2mm 2pos sgl vert smd - MMS-102-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-02-ND.
CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV
Order 'conn rcpt 2mm 3pos sgl vert smd - MMS-103-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-03-ND.
CONN RCPT 2MM 4POS SGL VERT SMD - MMS-104-02-L-SV
Order 'conn rcpt 2mm 4pos sgl vert smd - MMS-104-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-04-ND.
CONN RCPT 2MM 5POS SGL VERT SMD - MMS-105-02-L-SV
Order 'conn rcpt 2mm 5pos sgl vert smd - MMS-105-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-05-ND.
CONN RCPT 2MM 6POS SGL VERT SMD - MMS-106-02-L-SV
Order 'conn rcpt 2mm 6pos sgl vert smd - MMS-106-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-06-ND.
CONN RCPT 2MM 7POS SGL VERT SMD - MMS-107-02-L-SV
Order 'conn rcpt 2mm 7pos sgl vert smd - MMS-107-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-07-ND.
CONN RCPT 2MM 8POS SGL VERT SMD - MMS-108-02-L-SV
Order 'conn rcpt 2mm 8pos sgl vert smd - MMS-108-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-08-ND.
CONN RCPT 2MM 9POS SGL VERT SMD - MMS-109-02-L-SV
Order 'conn rcpt 2mm 9pos sgl vert smd - MMS-109-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-09-ND.
Send this link via E-Mail
Help With This Screen