CONN RCPT 2MM 37POS SGL VERT SMD - MMS-137-02-L-SV - Connectors, Interconnects
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-SV
| Digi-Key Part Number | SAM1238-37-ND |
1 10 100 500 1000 5000 10000 |
8.98000 8.03300 6.61500 5.22900 4.48875 4.09500 3.93750 |
Extended Price
8.98 80.33 661.50 2614.50 4488.75 20475.00 39375.00 |
| Manufacturer Part Number | MMS-137-02-L-SV | |||
| Description | CONN RCPT 2MM 37POS SGL VERT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMS-137-02-L-SV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.177" (4.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMS 137 02 L SV MMS13702LSV SAM1238 37 ND SAM123837ND SAM1238-37 |
MMS-137-02-L-SV Specification Sheet
CONN RCPT 2MM 37POS SGL VERT SMD - MMS-137-02-L-SV (SAM1238-37-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-SVCONN RCPT 2MM 37POS SGL VERT SMD - MMS-137-02-L-SV
Order 'conn rcpt 2mm 37pos sgl vert smd - MMS-137-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-37-ND.
CONN RCPT 2MM 37POS SGL VERT SMD - MMS-137-02-T-SV
Order 'conn rcpt 2mm 37pos sgl vert smd - MMS-137-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-37-ND.
CONN RCPT 2MM 37POS SGL HORZ SMD - MMS-137-02-L-SH
Order 'conn rcpt 2mm 37pos sgl horz smd - MMS-137-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-37-ND.
CONN RCPT 2MM 37POS SGL HORZ SMD - MMS-137-02-T-SH
Order 'conn rcpt 2mm 37pos sgl horz smd - MMS-137-02-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-37-ND.
CONN RCPT 2MM 74POS DL VERT SMD - MMS-137-02-L-DV
Order 'conn rcpt 2mm 74pos dl vert smd - MMS-137-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-37-ND.
CONN RCPT 2MM 74POS DL VERT SMD - MMS-137-02-T-DV
Order 'conn rcpt 2mm 74pos dl vert smd - MMS-137-02-T-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1240-37-ND.
CONN RCPT 2MM 37POS SGL VERT PCB - MMS-137-01-L-SV
Order 'conn rcpt 2mm 37pos sgl vert pcb - MMS-137-01-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-37-ND.
CONN RCPT 2MM 37POS SGL VERT PCB - MMS-137-01-T-SV
Order 'conn rcpt 2mm 37pos sgl vert pcb - MMS-137-01-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1234-37-ND.
CONN RCPT 2MM 74POS DL HORZ SMD - MMS-137-02-L-DH
Order 'conn rcpt 2mm 74pos dl horz smd - MMS-137-02-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-37-ND.
CONN RCPT 2MM 2POS SGL VERT SMD - MMS-102-02-L-SV
Order 'conn rcpt 2mm 2pos sgl vert smd - MMS-102-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-02-ND.
CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV
Order 'conn rcpt 2mm 3pos sgl vert smd - MMS-103-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-03-ND.
CONN RCPT 2MM 4POS SGL VERT SMD - MMS-104-02-L-SV
Order 'conn rcpt 2mm 4pos sgl vert smd - MMS-104-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-04-ND.
CONN RCPT 2MM 5POS SGL VERT SMD - MMS-105-02-L-SV
Order 'conn rcpt 2mm 5pos sgl vert smd - MMS-105-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-05-ND.
CONN RCPT 2MM 6POS SGL VERT SMD - MMS-106-02-L-SV
Order 'conn rcpt 2mm 6pos sgl vert smd - MMS-106-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-06-ND.
CONN RCPT 2MM 7POS SGL VERT SMD - MMS-107-02-L-SV
Order 'conn rcpt 2mm 7pos sgl vert smd - MMS-107-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-07-ND.
Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-SV
Send this link via E-Mail
Help With This Screen
