Keywords:





CONN RCPT 2MM 33POS SGL VERT SMD - MMS-133-02-L-SV - Connectors, Interconnects

Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-133-02-L-SV

Digi-Key Part Number SAM1238-33-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
8.33000
7.45400
6.13900
4.85272
4.16575
3.80033
3.65416
Extended Price
8.33
74.54
613.90
2426.36
4165.75
19001.65
36541.60
Manufacturer Part NumberMMS-133-02-L-SV
DescriptionCONN RCPT 2MM 33POS SGL VERT SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-133-02-L-SV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-133-02-L-SV
Technical/Catalog InformationMMS-133-02-L-SV
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Features-
Height Above Board0.177" (4.50mm)
Height Stacking (Mating)-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Positions 33
Number of Rows1
PackagingTube
Pitch0.079" (2.00mm)
Row Spacing-
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMS 133 02 L SV
MMS13302LSV
SAM1238 33 ND
SAM123833ND
SAM1238-33

MMS-133-02-L-SV Specification Sheet

Image of CONN RCPT 2MM 33POS SGL VERT SMD - MMS-133-02-L-SV

CONN RCPT 2MM 33POS SGL VERT SMD - MMS-133-02-L-SV (SAM1238-33-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-133-02-L-SV
CONN RCPT 2MM 33POS SGL VERT SMD - MMS-133-02-L-SV
 Order 'conn rcpt 2mm 33pos sgl vert smd - MMS-133-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-33-ND.
CONN RCPT 2MM 33POS SGL VERT SMD - MMS-133-02-T-SV
 Order 'conn rcpt 2mm 33pos sgl vert smd - MMS-133-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-33-ND.
CONN RCPT 2MM 33POS SGL HORZ SMD - MMS-133-02-L-SH
 Order 'conn rcpt 2mm 33pos sgl horz smd - MMS-133-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-33-ND.
CONN RCPT 2MM 33POS SGL HORZ SMD - MMS-133-02-T-SH
 Order 'conn rcpt 2mm 33pos sgl horz smd - MMS-133-02-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-33-ND.
CONN RCPT 2MM 66POS DL VERT SMD - MMS-133-02-L-DV
 Order 'conn rcpt 2mm 66pos dl vert smd - MMS-133-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-33-ND.
CONN RCPT 2MM 66POS DL VERT SMD - MMS-133-02-T-DV
 Order 'conn rcpt 2mm 66pos dl vert smd - MMS-133-02-T-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1240-33-ND.
CONN RCPT 2MM 33POS SGL VERT PCB - MMS-133-01-L-SV
 Order 'conn rcpt 2mm 33pos sgl vert pcb - MMS-133-01-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-33-ND.
CONN RCPT 2MM 33POS SGL VERT PCB - MMS-133-01-T-SV
 Order 'conn rcpt 2mm 33pos sgl vert pcb - MMS-133-01-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1234-33-ND.
CONN RCPT 2MM 66POS DL HORZ SMD - MMS-133-02-L-DH
 Order 'conn rcpt 2mm 66pos dl horz smd - MMS-133-02-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-33-ND.
CONN RCPT 2MM 2POS SGL VERT SMD - MMS-102-02-L-SV
 Order 'conn rcpt 2mm 2pos sgl vert smd - MMS-102-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-02-ND.
CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV
 Order 'conn rcpt 2mm 3pos sgl vert smd - MMS-103-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-03-ND.
CONN RCPT 2MM 4POS SGL VERT SMD - MMS-104-02-L-SV
 Order 'conn rcpt 2mm 4pos sgl vert smd - MMS-104-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-04-ND.
CONN RCPT 2MM 5POS SGL VERT SMD - MMS-105-02-L-SV
 Order 'conn rcpt 2mm 5pos sgl vert smd - MMS-105-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-05-ND.
CONN RCPT 2MM 6POS SGL VERT SMD - MMS-106-02-L-SV
 Order 'conn rcpt 2mm 6pos sgl vert smd - MMS-106-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-06-ND.
CONN RCPT 2MM 7POS SGL VERT SMD - MMS-107-02-L-SV
 Order 'conn rcpt 2mm 7pos sgl vert smd - MMS-107-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-07-ND.

Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-133-02-L-SV
Send this link via E-Mail
Help With This Screen

CONN RCPT 2MM 33POS SGL VERT SMD - MMS-133-02-L-SV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT 2MM 33POS SGL VERT PCB - SQT-133-01-L-S Next: CONN RCPT 2MM 33POS SGL VERT SMD - MMS-133-02-T-SV
CONN RCPT 2MM 33POS SGL VERT SMD - MMS-133-02-L-SV