Keywords:





Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-SV

CONN RCPT 2MM 30POS SGL VERT SMD - MMS-130-02-L-SV - Connectors, Interconnects

Digi-Key Part Number SAM1238-30-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
7.85000
7.02100
5.78200
4.57052
3.92350
3.57933
3.44166
Extended Price
7.85
70.21
578.20
2285.26
3923.50
17896.65
34416.60
Manufacturer Part NumberMMS-130-02-L-SV
DescriptionCONN RCPT 2MM 30POS SGL VERT SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-SV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-SV
Technical/Catalog InformationMMS-130-02-L-SV
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Features-
Height Above Board0.177" (4.50mm)
Height Stacking (Mating)-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Positions 30
Number of Rows1
PackagingTube
Pitch0.079" (2.00mm)
Row Spacing-
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMS 130 02 L SV
MMS13002LSV
SAM1238 30 ND
SAM123830ND
SAM1238-30

MMS-130-02-L-SV Specification Sheet

Image of CONN RCPT 2MM 30POS SGL VERT SMD - MMS-130-02-L-SV

CONN RCPT 2MM 30POS SGL VERT SMD - MMS-130-02-L-SV (SAM1238-30-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-SV
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-SV
 Order 'conn rcpt 2mm 30pos sgl vert smd - MMS-130-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-30-ND.
Tin Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-T-SV
 Order 'conn rcpt 2mm 30pos sgl vert smd - MMS-130-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-30-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-L-SV
 Order 'conn rcpt 2mm 30pos sgl vert pcb - MMS-130-01-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-30-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-T-SV
 Order 'conn rcpt 2mm 30pos sgl vert pcb - MMS-130-01-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1234-30-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-102-02-L-SV
 Order 'conn rcpt 2mm 2pos sgl vert smd - MMS-102-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-02-ND.
Tin Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-102-02-T-SV
 Order 'conn rcpt 2mm 2pos sgl vert smd - MMS-102-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-02-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-115-02-L-DV
 Order 'conn rcpt 2mm 30pos dl vert smd - MMS-115-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-15-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-SH
 Order 'conn rcpt 2mm 30pos sgl horz smd - MMS-130-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-30-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-103-02-L-SV
 Order 'conn rcpt 2mm 3pos sgl vert smd - MMS-103-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-03-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-104-02-L-SV
 Order 'conn rcpt 2mm 4pos sgl vert smd - MMS-104-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-04-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-105-02-L-SV
 Order 'conn rcpt 2mm 5pos sgl vert smd - MMS-105-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-05-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-106-02-L-SV
 Order 'conn rcpt 2mm 6pos sgl vert smd - MMS-106-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-06-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-107-02-L-SV
 Order 'conn rcpt 2mm 7pos sgl vert smd - MMS-107-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-07-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-108-02-L-SV
 Order 'conn rcpt 2mm 8pos sgl vert smd - MMS-108-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-08-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-109-02-L-SV
 Order 'conn rcpt 2mm 9pos sgl vert smd - MMS-109-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-09-ND.

Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-SV
Send this link via E-Mail
Help With This Screen

CONN RCPT 2MM 30POS SGL VERT SMD - MMS-130-02-L-SV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT 2MM 30POS SGL VERT PCB - SQT-130-01-L-S Next: CONN RCPT 2MM 30POS SGL VERT SMD - MMS-130-02-T-SV
CONN RCPT 2MM 30POS SGL VERT SMD - MMS-130-02-L-SV