CONN RCPT 2MM 8POS SGL VERT SMD - MMS-108-02-L-SV - Connectors
| Digi-Key Part Number | SAM1238-08-ND |
1 10 100 500 1000 5000 10000 |
4.29000 3.84200 3.16400 2.50108 2.14700 1.95867 1.88334 |
Extended Price
4.29 38.42 316.40 1250.54 2147.00 9793.35 18833.40 |
| Manufacturer Part Number | MMS-108-02-L-SV | |||
| Description | CONN RCPT 2MM 8POS SGL VERT SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMS-108-02-L-SV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | MMS |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMS 108 02 L SV MMS10802LSV SAM1238 08 ND SAM123808ND SAM1238-08 |
MMS-108-02-L-SV Specification Sheet
CONN RCPT 2MM 8POS SGL VERT SMD - MMS-108-02-L-SV (SAM1238-08-ND) - Connectors
Related parts Connectors:CONN RCPT 2MM 8POS SGL VERT SMD - MMS-108-02-L-SV
Order 'conn rcpt 2mm 8pos sgl vert smd - MMS-108-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-08-ND.
CONN RCPT 2MM 8POS SGL VERT SMD - MMS-108-02-T-SV
Order 'conn rcpt 2mm 8pos sgl vert smd - MMS-108-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-08-ND.
CONN RCPT 2MM 8POS SGL HORZ SMD - MMS-108-02-L-SH
Order 'conn rcpt 2mm 8pos sgl horz smd - MMS-108-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-08-ND.
CONN RCPT 2MM 8POS SGL HORZ SMD - MMS-108-02-T-SH
Order 'conn rcpt 2mm 8pos sgl horz smd - MMS-108-02-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-08-ND.
CONN RCPT 2MM 8POS SGL VERT PCB - MMS-108-01-L-SV
Order 'conn rcpt 2mm 8pos sgl vert pcb - MMS-108-01-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-08-ND.
CONN RCPT 2MM 8POS SGL VERT PCB - MMS-108-01-T-SV
Order 'conn rcpt 2mm 8pos sgl vert pcb - MMS-108-01-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1234-08-ND.
CONN RCPT 2MM 8POS DL VERT SMD - MMS-104-02-L-DV
Order 'conn rcpt 2mm 8pos dl vert smd - MMS-104-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-04-ND.
CONN RCPT 2MM 16POS DL VERT SMD - MMS-108-02-L-DV
Order 'conn rcpt 2mm 16pos dl vert smd - MMS-108-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-08-ND.
CONN RCPT 2MM 2POS SGL VERT SMD - MMS-102-02-L-SV
Order 'conn rcpt 2mm 2pos sgl vert smd - MMS-102-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-02-ND.
CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV
Order 'conn rcpt 2mm 3pos sgl vert smd - MMS-103-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-03-ND.
CONN RCPT 2MM 4POS SGL VERT SMD - MMS-104-02-L-SV
Order 'conn rcpt 2mm 4pos sgl vert smd - MMS-104-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-04-ND.
CONN RCPT 2MM 5POS SGL VERT SMD - MMS-105-02-L-SV
Order 'conn rcpt 2mm 5pos sgl vert smd - MMS-105-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-05-ND.
CONN RCPT 2MM 6POS SGL VERT SMD - MMS-106-02-L-SV
Order 'conn rcpt 2mm 6pos sgl vert smd - MMS-106-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-06-ND.
CONN RCPT 2MM 7POS SGL VERT SMD - MMS-107-02-L-SV
Order 'conn rcpt 2mm 7pos sgl vert smd - MMS-107-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-07-ND.
CONN RCPT 2MM 9POS SGL VERT SMD - MMS-109-02-L-SV
Order 'conn rcpt 2mm 9pos sgl vert smd - MMS-109-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-09-ND.
Send this link via E-Mail
Help With This Screen