Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RCPT 2MM 39POS SGL HORZ SMD - MMS-139-02-L-SH

Digi-Key Part Number SAM1237-39-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
11.75000
10.51400
8.65900
6.84472
5.87575
5.36033
5.15416
Extended Price
11.75
105.14
865.90
3422.36
5875.75
26801.65
51541.60
Manufacturer Part NumberMMS-139-02-L-SH
DescriptionCONN RCPT 2MM 39POS SGL HORZ SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMS-139-02-L-SH
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
SeriesMMS
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 39
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMS 139 02 L SH
MMS13902LSH
SAM1237 39 ND
SAM123739ND
SAM1237-39

MMS-139-02-L-SH Specification Sheet

Image of CONN RCPT 2MM 39POS SGL HORZ SMD - MMS-139-02-L-SH

CONN RCPT 2MM 39POS SGL HORZ SMD - MMS-139-02-L-SH (SAM1237-39-ND)

Related parts:
CONN RCPT 2MM 39POS SGL HORZ SMD - MMS-139-02-L-SH
 Order 'conn rcpt 2mm 39pos sgl horz smd - MMS-139-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-39-ND.
CONN RCPT 2MM 39POS SGL HORZ SMD - MMS-139-02-T-SH
 Order 'conn rcpt 2mm 39pos sgl horz smd - MMS-139-02-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-39-ND.
CONN RCPT 2MM 39POS SGL VERT SMD - MMS-139-02-L-SV
 Order 'conn rcpt 2mm 39pos sgl vert smd - MMS-139-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-39-ND.
CONN RCPT 2MM 39POS SGL VERT SMD - MMS-139-02-T-SV
 Order 'conn rcpt 2mm 39pos sgl vert smd - MMS-139-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-39-ND.
CONN RCPT 2MM 39POS SGL HORZ PCB - MMS-139-01-L-SH
 Order 'conn rcpt 2mm 39pos sgl horz pcb - MMS-139-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-39-ND.
CONN RCPT 2MM 39POS SGL HORZ PCB - MMS-139-01-T-SH
 Order 'conn rcpt 2mm 39pos sgl horz pcb - MMS-139-01-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1233-39-ND.
CONN RCPT 2MM 78POS DL HORZ SMD - MMS-139-02-L-DH
 Order 'conn rcpt 2mm 78pos dl horz smd - MMS-139-02-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-39-ND.
CONN RCPT 2MM 2POS SGL HORZ SMD - MMS-102-02-L-SH
 Order 'conn rcpt 2mm 2pos sgl horz smd - MMS-102-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-02-ND.
CONN RCPT 2MM 3POS SGL HORZ SMD - MMS-103-02-L-SH
 Order 'conn rcpt 2mm 3pos sgl horz smd - MMS-103-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-03-ND.
CONN RCPT 2MM 4POS SGL HORZ SMD - MMS-104-02-L-SH
 Order 'conn rcpt 2mm 4pos sgl horz smd - MMS-104-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-04-ND.
CONN RCPT 2MM 5POS SGL HORZ SMD - MMS-105-02-L-SH
 Order 'conn rcpt 2mm 5pos sgl horz smd - MMS-105-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-05-ND.
CONN RCPT 2MM 6POS SGL HORZ SMD - MMS-106-02-L-SH
 Order 'conn rcpt 2mm 6pos sgl horz smd - MMS-106-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-06-ND.
CONN RCPT 2MM 7POS SGL HORZ SMD - MMS-107-02-L-SH
 Order 'conn rcpt 2mm 7pos sgl horz smd - MMS-107-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-07-ND.
CONN RCPT 2MM 8POS SGL HORZ SMD - MMS-108-02-L-SH
 Order 'conn rcpt 2mm 8pos sgl horz smd - MMS-108-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-08-ND.
CONN RCPT 2MM 9POS SGL HORZ SMD - MMS-109-02-L-SH
 Order 'conn rcpt 2mm 9pos sgl horz smd - MMS-109-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-09-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RCPT 2MM 39POS SGL HORZ PCB - MMS-139-01-T-SH Next: CONN RCPT 2MM 39POS SGL HORZ SMD - MMS-139-02-T-SH