VIDEO PATCH CD BLK C - VP9BK
| Digi-Key Part Number | VP9BK-ND |
25 |
19.31240 |
Extended Price
482.81 |
| Manufacturer Part Number | VP9BK | |||
| Description | VIDEO PATCH CD BLK C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VP9BK |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG-59 |
| Connector Type | Video WECo Male to Male |
| Overall Length | 9 ft [Typ] |
| Cable Color | Black |
| Feature(s) | Braided Shield |
| Individual Wire Size | 22 AWG (19/34) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VP9BK VP9BK |
VIDEO PATCH CD BLK C - VP9BK (VP9BK-ND)
Related parts:VIDEO PATCH CD BLK C - VP9BK
Order 'video patch cd blk c - VP9BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP9BK-ND.
VIDEO PATCH CD BLK C - VP10BK
Order 'video patch cd blk c - VP10BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP10BK-ND.
VIDEO PATCH CD BLK C - VP7BK
Order 'video patch cd blk c - VP7BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP7BK-ND.
VIDEO PATCH CD GREE - VP10GN
Order 'video patch cd gree - VP10GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP10GN-ND.
VIDEO PATCH CD ORAN - VP10O
Order 'video patch cd oran - VP10O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP10O-ND.
VIDEO PATCH CD PURP - VP10P
Order 'video patch cd purp - VP10P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP10P-ND.
VIDEO PATCH CD RED C - VP10R
Order 'video patch cd red c - VP10R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP10R-ND.
VIDEO PATCH CD YELL - VP10Y
Order 'video patch cd yell - VP10Y' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP10Y-ND.
VIDEO PATCH CORD BLK - VP4BK
Order 'video patch cord blk - VP4BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP4BK-ND.
VIDEO PATCH CORD BLK - VP5BK
Order 'video patch cord blk - VP5BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP5BK-ND.
VIDEO PATCH CD BLUE - VP5BL
Order 'video patch cd blue - VP5BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP5BL-ND.
VIDEO PATCH CD GREE - VP5GN
Order 'video patch cd gree - VP5GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP5GN-ND.
VIDEO PATCH CD PURP - VP5P
Order 'video patch cd purp - VP5P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP5P-ND.
VIDEO PATCH CD RED C - VP5R
Order 'video patch cd red c - VP5R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP5R-ND.
VIDEO PATCH CORD BLK - VP6BK
Order 'video patch cord blk - VP6BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number VP6BK-ND.
Send this link via E-Mail
Help With This Screen