Keywords:





Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-SH

CONN RCPT 2MM 37POS SGL HORZ SMD - MMS-137-02-L-SH - Connectors, Interconnects

Digi-Key Part Number SAM1237-37-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMMS-137-02-L-SH
DescriptionCONN RCPT 2MM 37POS SGL HORZ SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-SH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-SH
Technical/Catalog InformationMMS-137-02-L-SH
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Features-
Height Above Board0.085" (2.16mm)
Height Stacking (Mating)-
Mounting TypeSurface Mount, Right Angle
Number of Contacts LoadedAll
Number of Positions 37
Number of Rows1
PackagingTube
Pitch0.079" (2.00mm)
Row Spacing-
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMS 137 02 L SH
MMS13702LSH
SAM1237 37 ND
SAM123737ND
SAM1237-37

MMS-137-02-L-SH Specification Sheet

Image of CONN RCPT 2MM 37POS SGL HORZ SMD - MMS-137-02-L-SH

CONN RCPT 2MM 37POS SGL HORZ SMD - MMS-137-02-L-SH (SAM1237-37-ND) - Connectors, Interconnects

Related parts Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-SH
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-SH
 Order 'conn rcpt 2mm 37pos sgl horz smd - MMS-137-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-37-ND.
Tin Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-T-SH
 Order 'conn rcpt 2mm 37pos sgl horz smd - MMS-137-02-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-37-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-01-L-SH
 Order 'conn rcpt 2mm 37pos sgl horz pcb - MMS-137-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-37-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-01-T-SH
 Order 'conn rcpt 2mm 37pos sgl horz pcb - MMS-137-01-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1233-37-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-102-02-L-SH
 Order 'conn rcpt 2mm 2pos sgl horz smd - MMS-102-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-02-ND.
Tin Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-102-02-T-SH
 Order 'conn rcpt 2mm 2pos sgl horz smd - MMS-102-02-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-02-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-103-02-L-SH
 Order 'conn rcpt 2mm 3pos sgl horz smd - MMS-103-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-03-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-104-02-L-SH
 Order 'conn rcpt 2mm 4pos sgl horz smd - MMS-104-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-04-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-105-02-L-SH
 Order 'conn rcpt 2mm 5pos sgl horz smd - MMS-105-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-05-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-106-02-L-SH
 Order 'conn rcpt 2mm 6pos sgl horz smd - MMS-106-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-06-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-107-02-L-SH
 Order 'conn rcpt 2mm 7pos sgl horz smd - MMS-107-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-07-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-108-02-L-SH
 Order 'conn rcpt 2mm 8pos sgl horz smd - MMS-108-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-08-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-109-02-L-SH
 Order 'conn rcpt 2mm 9pos sgl horz smd - MMS-109-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-09-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-110-02-L-SH
 Order 'conn rcpt 2mm 10pos sgl horz smd - MMS-110-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-10-ND.
Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-111-02-L-SH
 Order 'conn rcpt 2mm 11pos sgl horz smd - MMS-111-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-11-ND.

Options for Gold Surface Mount, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-SH
Send this link via E-Mail
Help With This Screen

CONN RCPT 2MM 37POS SGL HORZ SMD - MMS-137-02-L-SH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT 2MM 37POS SGL HORZ PCB - MMS-137-01-T-SH Next: CONN RCPT 2MM 37POS SGL HORZ SMD - MMS-137-02-T-SH
CONN RCPT 2MM 37POS SGL HORZ SMD - MMS-137-02-L-SH