CONN RCPT 2MM 25POS SGL HORZ SMD - MMS-125-02-L-SH
| Digi-Key Part Number | SAM1237-25-ND |
1 10 100 500 1000 5000 10000 |
8.83000 7.89700 6.50300 5.14048 4.41275 4.02567 3.87084 |
Extended Price
8.83 78.97 650.30 2570.24 4412.75 20128.35 38708.40 |
| Manufacturer Part Number | MMS-125-02-L-SH | |||
| Description | CONN RCPT 2MM 25POS SGL HORZ SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMS-125-02-L-SH |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | MMS |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMS 125 02 L SH MMS12502LSH SAM1237 25 ND SAM123725ND SAM1237-25 |
MMS-125-02-L-SH Specification Sheet
CONN RCPT 2MM 25POS SGL HORZ SMD - MMS-125-02-L-SH (SAM1237-25-ND)
Related parts:CONN RCPT 2MM 25POS SGL HORZ SMD - MMS-125-02-L-SH
Order 'conn rcpt 2mm 25pos sgl horz smd - MMS-125-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-25-ND.
CONN RCPT 2MM 25POS SGL HORZ SMD - MMS-125-02-T-SH
Order 'conn rcpt 2mm 25pos sgl horz smd - MMS-125-02-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-25-ND.
CONN RCPT 2MM 25POS SGL VERT SMD - MMS-125-02-L-SV
Order 'conn rcpt 2mm 25pos sgl vert smd - MMS-125-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-25-ND.
CONN RCPT 2MM 25POS SGL VERT SMD - MMS-125-02-T-SV
Order 'conn rcpt 2mm 25pos sgl vert smd - MMS-125-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-25-ND.
CONN RCPT 2MM 25POS SGL HORZ PCB - MMS-125-01-L-SH
Order 'conn rcpt 2mm 25pos sgl horz pcb - MMS-125-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-25-ND.
CONN RCPT 2MM 25POS SGL HORZ PCB - MMS-125-01-T-SH
Order 'conn rcpt 2mm 25pos sgl horz pcb - MMS-125-01-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1233-25-ND.
CONN RCPT 2MM 50POS DL HORZ SMD - MMS-125-02-L-DH
Order 'conn rcpt 2mm 50pos dl horz smd - MMS-125-02-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-25-ND.
CONN RCPT 2MM 2POS SGL HORZ SMD - MMS-102-02-L-SH
Order 'conn rcpt 2mm 2pos sgl horz smd - MMS-102-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-02-ND.
CONN RCPT 2MM 3POS SGL HORZ SMD - MMS-103-02-L-SH
Order 'conn rcpt 2mm 3pos sgl horz smd - MMS-103-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-03-ND.
CONN RCPT 2MM 4POS SGL HORZ SMD - MMS-104-02-L-SH
Order 'conn rcpt 2mm 4pos sgl horz smd - MMS-104-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-04-ND.
CONN RCPT 2MM 5POS SGL HORZ SMD - MMS-105-02-L-SH
Order 'conn rcpt 2mm 5pos sgl horz smd - MMS-105-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-05-ND.
CONN RCPT 2MM 6POS SGL HORZ SMD - MMS-106-02-L-SH
Order 'conn rcpt 2mm 6pos sgl horz smd - MMS-106-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-06-ND.
CONN RCPT 2MM 7POS SGL HORZ SMD - MMS-107-02-L-SH
Order 'conn rcpt 2mm 7pos sgl horz smd - MMS-107-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-07-ND.
CONN RCPT 2MM 8POS SGL HORZ SMD - MMS-108-02-L-SH
Order 'conn rcpt 2mm 8pos sgl horz smd - MMS-108-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-08-ND.
CONN RCPT 2MM 9POS SGL HORZ SMD - MMS-109-02-L-SH
Order 'conn rcpt 2mm 9pos sgl horz smd - MMS-109-02-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-09-ND.
Send this link via E-Mail
Help With This Screen