CONN RCPT 2MM 60POS DL VERT SMD - MMS-130-02-L-DV - Connectors, Interconnects
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-DV
| Digi-Key Part Number | SAM1236-30-ND |
1 10 100 500 1000 5000 10000 |
10.45000 9.35000 7.70000 6.08668 5.22500 4.76667 4.58334 |
Extended Price
10.45 93.50 770.00 3043.34 5225.00 23833.35 45833.40 |
| Manufacturer Part Number | MMS-130-02-L-DV | |||
| Description | CONN RCPT 2MM 60POS DL VERT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMS-130-02-L-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.177" (4.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMS 130 02 L DV MMS13002LDV SAM1236 30 ND SAM123630ND SAM1236-30 |
MMS-130-02-L-DV Specification Sheet
CONN RCPT 2MM 60POS DL VERT SMD - MMS-130-02-L-DV (SAM1236-30-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-DVCONN RCPT 2MM 60POS DL VERT SMD - MMS-130-02-L-DV
Order 'conn rcpt 2mm 60pos dl vert smd - MMS-130-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-30-ND.
CONN RCPT 2MM 60POS DL VERT SMD - MMS-130-02-T-DV
Order 'conn rcpt 2mm 60pos dl vert smd - MMS-130-02-T-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1240-30-ND.
CONN RCPT 2MM 60POS DL HORZ SMD - MMS-130-02-L-DH
Order 'conn rcpt 2mm 60pos dl horz smd - MMS-130-02-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-30-ND.
CONN RCPT 2MM 60POS DL HORZ SMD - MMS-130-02-T-DH
Order 'conn rcpt 2mm 60pos dl horz smd - MMS-130-02-T-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1239-30-ND.
CONN RCPT 2MM 30POS SGL VERT SMD - MMS-130-02-L-SV
Order 'conn rcpt 2mm 30pos sgl vert smd - MMS-130-02-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-30-ND.
CONN RCPT 2MM 30POS SGL VERT SMD - MMS-130-02-T-SV
Order 'conn rcpt 2mm 30pos sgl vert smd - MMS-130-02-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-30-ND.
CONN RCPT 2MM 60POS DL VERT PCB - MMS-130-01-L-DV
Order 'conn rcpt 2mm 60pos dl vert pcb - MMS-130-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-30-ND.
CONN RCPT 2MM 60POS DL VERT PCB - MMS-130-01-T-DV
Order 'conn rcpt 2mm 60pos dl vert pcb - MMS-130-01-T-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1232-30-ND.
CONN RCPT 2MM 4POS DL VERT SMD - MMS-102-02-L-DV
Order 'conn rcpt 2mm 4pos dl vert smd - MMS-102-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-02-ND.
CONN RCPT 2MM 6POS DL VERT SMD - MMS-103-02-L-DV
Order 'conn rcpt 2mm 6pos dl vert smd - MMS-103-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-03-ND.
CONN RCPT 2MM 8POS DL VERT SMD - MMS-104-02-L-DV
Order 'conn rcpt 2mm 8pos dl vert smd - MMS-104-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-04-ND.
CONN RCPT 2MM 10POS DL VERT SMD - MMS-105-02-L-DV
Order 'conn rcpt 2mm 10pos dl vert smd - MMS-105-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-05-ND.
CONN RCPT 2MM 12POS DL VERT SMD - MMS-106-02-L-DV
Order 'conn rcpt 2mm 12pos dl vert smd - MMS-106-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-06-ND.
CONN RCPT 2MM 14POS DL VERT SMD - MMS-107-02-L-DV
Order 'conn rcpt 2mm 14pos dl vert smd - MMS-107-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-07-ND.
CONN RCPT 2MM 16POS DL VERT SMD - MMS-108-02-L-DV
Order 'conn rcpt 2mm 16pos dl vert smd - MMS-108-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-08-ND.
Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-02-L-DV
Send this link via E-Mail
Help With This Screen
