Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RCPT 2MM 3POS SGL HORZ PCB - MMS-103-01-L-SH

Digi-Key Part Number SAM1229-03-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.96000
3.54500
2.91900
2.30740
1.98075
1.80700
1.73750
Extended Price
3.96
35.45
291.90
1153.70
1980.75
9035.00
17375.00
Manufacturer Part NumberMMS-103-01-L-SH
DescriptionCONN RCPT 2MM 3POS SGL HORZ PCB
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMS-103-01-L-SH
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
SeriesMMS
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMS 103 01 L SH
MMS10301LSH
SAM1229 03 ND
SAM122903ND
SAM1229-03

MMS-103-01-L-SH Specification Sheet

Image of CONN RCPT 2MM 3POS SGL HORZ PCB - MMS-103-01-L-SH

CONN RCPT 2MM 3POS SGL HORZ PCB - MMS-103-01-L-SH (SAM1229-03-ND)

Related parts:
CONN RCPT 2MM 3POS SGL HORZ PCB - MMS-103-01-L-SH
 Order 'conn rcpt 2mm 3pos sgl horz pcb - MMS-103-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-03-ND.
CONN RCPT 2MM 3POS SGL HORZ PCB - MMS-103-01-T-SH
 Order 'conn rcpt 2mm 3pos sgl horz pcb - MMS-103-01-T-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1233-03-ND.
CONN RCPT 2MM 3POS SGL VERT PCB - MMS-103-01-L-SV
 Order 'conn rcpt 2mm 3pos sgl vert pcb - MMS-103-01-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-03-ND.
CONN RCPT 2MM 3POS SGL VERT PCB - MMS-103-01-T-SV
 Order 'conn rcpt 2mm 3pos sgl vert pcb - MMS-103-01-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1234-03-ND.
CONN RCPT 2MM 6POS DL HORZ PCB - MMS-103-01-L-DH
 Order 'conn rcpt 2mm 6pos dl horz pcb - MMS-103-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1227-03-ND.
CONN RCPT 2MM 2POS SGL HORZ PCB - MMS-102-01-L-SH
 Order 'conn rcpt 2mm 2pos sgl horz pcb - MMS-102-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-02-ND.
CONN RCPT 2MM 4POS SGL HORZ PCB - MMS-104-01-L-SH
 Order 'conn rcpt 2mm 4pos sgl horz pcb - MMS-104-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-04-ND.
CONN RCPT 2MM 5POS SGL HORZ PCB - MMS-105-01-L-SH
 Order 'conn rcpt 2mm 5pos sgl horz pcb - MMS-105-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-05-ND.
CONN RCPT 2MM 6POS SGL HORZ PCB - MMS-106-01-L-SH
 Order 'conn rcpt 2mm 6pos sgl horz pcb - MMS-106-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-06-ND.
CONN RCPT 2MM 7POS SGL HORZ PCB - MMS-107-01-L-SH
 Order 'conn rcpt 2mm 7pos sgl horz pcb - MMS-107-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-07-ND.
CONN RCPT 2MM 8POS SGL HORZ PCB - MMS-108-01-L-SH
 Order 'conn rcpt 2mm 8pos sgl horz pcb - MMS-108-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-08-ND.
CONN RCPT 2MM 9POS SGL HORZ PCB - MMS-109-01-L-SH
 Order 'conn rcpt 2mm 9pos sgl horz pcb - MMS-109-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-09-ND.
CONN RCPT 2MM 10POS SGL HORZ PCB - MMS-110-01-L-SH
 Order 'conn rcpt 2mm 10pos sgl horz pcb - MMS-110-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-10-ND.
CONN RCPT 2MM 11POS SGL HORZ PCB - MMS-111-01-L-SH
 Order 'conn rcpt 2mm 11pos sgl horz pcb - MMS-111-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-11-ND.
CONN RCPT 2MM 12POS SGL HORZ PCB - MMS-112-01-L-SH
 Order 'conn rcpt 2mm 12pos sgl horz pcb - MMS-112-01-L-SH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1229-12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RCPT 2MM 3POS SGL GOLD SMD - SMM-103-02-S-S Next: CONN RCPT 2MM 3POS SGL HORZ PCB - MMS-103-01-T-SH