Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-01-L-DV
CONN RCPT 2MM 74POS DL VERT PCB - MMS-137-01-L-DV - Connectors, Interconnects
| Digi-Key Part Number | SAM1228-37-ND |
1 10 100 500 1000 5000 10000 |
11.36000 10.16600 8.37200 6.61788 5.68100 5.18267 4.98334 |
Extended Price
11.36 101.66 837.20 3308.94 5681.00 25913.35 49833.40 |
| Manufacturer Part Number | MMS-137-01-L-DV | |||
| Description | CONN RCPT 2MM 74POS DL VERT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMS-137-01-L-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.175" (4.45mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMS 137 01 L DV MMS13701LDV SAM1228 37 ND SAM122837ND SAM1228-37 |
MMS-137-01-L-DV Specification Sheet
CONN RCPT 2MM 74POS DL VERT PCB - MMS-137-01-L-DV (SAM1228-37-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-01-L-DVGold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-01-L-DV
Order 'conn rcpt 2mm 74pos dl vert pcb - MMS-137-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-37-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-01-T-DV
Order 'conn rcpt 2mm 74pos dl vert pcb - MMS-137-01-T-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1232-37-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-L-DV
Order 'conn rcpt 2mm 74pos dl vert smd - MMS-137-02-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-37-ND.
Tin Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-02-T-DV
Order 'conn rcpt 2mm 74pos dl vert smd - MMS-137-02-T-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1240-37-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-01-L-DH
Order 'conn rcpt 2mm 74pos dl horz pcb - MMS-137-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1227-37-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-102-01-L-DV
Order 'conn rcpt 2mm 4pos dl vert pcb - MMS-102-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-02-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-103-01-L-DV
Order 'conn rcpt 2mm 6pos dl vert pcb - MMS-103-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-03-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-104-01-L-DV
Order 'conn rcpt 2mm 8pos dl vert pcb - MMS-104-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-04-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-105-01-L-DV
Order 'conn rcpt 2mm 10pos dl vert pcb - MMS-105-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-05-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-106-01-L-DV
Order 'conn rcpt 2mm 12pos dl vert pcb - MMS-106-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-06-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-107-01-L-DV
Order 'conn rcpt 2mm 14pos dl vert pcb - MMS-107-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-07-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-108-01-L-DV
Order 'conn rcpt 2mm 16pos dl vert pcb - MMS-108-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-08-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-109-01-L-DV
Order 'conn rcpt 2mm 18pos dl vert pcb - MMS-109-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-09-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-110-01-L-DV
Order 'conn rcpt 2mm 20pos dl vert pcb - MMS-110-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-10-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-111-01-L-DV
Order 'conn rcpt 2mm 22pos dl vert pcb - MMS-111-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-11-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-137-01-L-DV
Send this link via E-Mail
Help With This Screen
