Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-L-DV
CONN RCPT 2MM 60POS DL VERT PCB - MMS-130-01-L-DV - Connectors, Interconnects
| Digi-Key Part Number | SAM1228-30-ND |
1 10 100 500 1000 5000 10000 |
9.90000 8.85700 7.29400 5.76572 4.94950 4.51533 4.34166 |
Extended Price
9.90 88.57 729.40 2882.86 4949.50 22576.65 43416.60 |
| Manufacturer Part Number | MMS-130-01-L-DV | |||
| Description | CONN RCPT 2MM 60POS DL VERT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMS-130-01-L-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.175" (4.45mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMS 130 01 L DV MMS13001LDV SAM1228 30 ND SAM122830ND SAM1228-30 |
MMS-130-01-L-DV Specification Sheet
CONN RCPT 2MM 60POS DL VERT PCB - MMS-130-01-L-DV (SAM1228-30-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-L-DVGold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-L-DV
Order 'conn rcpt 2mm 60pos dl vert pcb - MMS-130-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-30-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-T-DV
Order 'conn rcpt 2mm 60pos dl vert pcb - MMS-130-01-T-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1232-30-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-L-DH
Order 'conn rcpt 2mm 60pos dl horz pcb - MMS-130-01-L-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1227-30-ND.
Tin Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-T-DH
Order 'conn rcpt 2mm 60pos dl horz pcb - MMS-130-01-T-DH' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1231-30-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-L-SV
Order 'conn rcpt 2mm 30pos sgl vert pcb - MMS-130-01-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-30-ND.
Tin Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-T-SV
Order 'conn rcpt 2mm 30pos sgl vert pcb - MMS-130-01-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1234-30-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SQT-130-01-L-D
Order 'conn rcpt 2mm 60pos dl vert pcb - SQT-130-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1245-30-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SQW-130-01-L-D
Order 'conn rcpt 2mm 60pos dl vert pcb - SQW-130-01-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-30-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-102-01-L-DV
Order 'conn rcpt 2mm 4pos dl vert pcb - MMS-102-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-02-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-103-01-L-DV
Order 'conn rcpt 2mm 6pos dl vert pcb - MMS-103-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-03-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-104-01-L-DV
Order 'conn rcpt 2mm 8pos dl vert pcb - MMS-104-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-04-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-105-01-L-DV
Order 'conn rcpt 2mm 10pos dl vert pcb - MMS-105-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-05-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-106-01-L-DV
Order 'conn rcpt 2mm 12pos dl vert pcb - MMS-106-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-06-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-107-01-L-DV
Order 'conn rcpt 2mm 14pos dl vert pcb - MMS-107-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-07-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-108-01-L-DV
Order 'conn rcpt 2mm 16pos dl vert pcb - MMS-108-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-08-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle MMS-130-01-L-DV
Send this link via E-Mail
Help With This Screen
