CONN RCPT .05" 124POS DUAL SMD - FLE-162-01-G-DV
| Digi-Key Part Number | SAM1226-62-ND |
1 10 100 500 1000 5000 10000 |
16.40000 14.67100 12.08200 9.55052 8.19850 7.47933 7.19166 |
Extended Price
16.40 146.71 1208.20 4775.26 8198.50 37396.65 71916.60 |
| Manufacturer Part Number | FLE-162-01-G-DV | |||
| Description | CONN RCPT .05" 124POS DUAL SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLE-162-01-G-DV |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | FLE |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 124 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLE 162 01 G DV FLE16201GDV SAM1226 62 ND SAM122662ND SAM1226-62 |
FLE-162-01-G-DV Specification Sheet
CONN RCPT .05" 124POS DUAL SMD - FLE-162-01-G-DV (SAM1226-62-ND)
Related parts:CONN RCPT .05" 124POS DUAL SMD - FLE-162-01-G-DV
Order 'conn rcpt .05" 124pos dual smd - FLE-162-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-62-ND.
CONN RCPT .05" 4POS DUAL SMD - FLE-102-01-G-DV
Order 'conn rcpt .05" 4pos dual smd - FLE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-02-ND.
CONN RCPT .05" 6POS DUAL SMD - FLE-103-01-G-DV
Order 'conn rcpt .05" 6pos dual smd - FLE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-03-ND.
CONN RCPT .05" 8POS DUAL SMD - FLE-104-01-G-DV
Order 'conn rcpt .05" 8pos dual smd - FLE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-04-ND.
CONN RCPT .05" 10POS DUAL SMD - FLE-105-01-G-DV
Order 'conn rcpt .05" 10pos dual smd - FLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-05-ND.
CONN RCPT .05" 12POS DUAL SMD - FLE-106-01-G-DV
Order 'conn rcpt .05" 12pos dual smd - FLE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-06-ND.
CONN RCPT .05" 14POS DUAL SMD - FLE-107-01-G-DV
Order 'conn rcpt .05" 14pos dual smd - FLE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-07-ND.
CONN RCPT .05" 16POS DUAL SMD - FLE-108-01-G-DV
Order 'conn rcpt .05" 16pos dual smd - FLE-108-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-08-ND.
CONN RCPT .05" 18POS DUAL SMD - FLE-109-01-G-DV
Order 'conn rcpt .05" 18pos dual smd - FLE-109-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-09-ND.
CONN RCPT .05" 20POS DUAL SMD - FLE-110-01-G-DV
Order 'conn rcpt .05" 20pos dual smd - FLE-110-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-10-ND.
CONN RCPT .05" 22POS DUAL SMD - FLE-111-01-G-DV
Order 'conn rcpt .05" 22pos dual smd - FLE-111-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-11-ND.
CONN RCPT .05" 24POS DUAL SMD - FLE-112-01-G-DV
Order 'conn rcpt .05" 24pos dual smd - FLE-112-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-12-ND.
CONN RCPT .05" 26POS DUAL SMD - FLE-113-01-G-DV
Order 'conn rcpt .05" 26pos dual smd - FLE-113-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-13-ND.
CONN RCPT .05" 28POS DUAL SMD - FLE-114-01-G-DV
Order 'conn rcpt .05" 28pos dual smd - FLE-114-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-14-ND.
CONN RCPT .05" 30POS DUAL SMD - FLE-115-01-G-DV
Order 'conn rcpt .05" 30pos dual smd - FLE-115-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-15-ND.
Send this link via E-Mail
Help With This Screen