CONN RCPT .100" 47POS R/A SGL AU - SSW-147-02-G-S-RA - Connectors, Interconnects
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-G-S-RA
| Digi-Key Part Number | SAM1225-47-ND |
1 10 100 500 1000 5000 10000 |
6.06000 5.42200 4.46530 3.52970 3.03001 2.76422 2.65790 |
Extended Price
6.06 54.22 446.53 1764.85 3030.01 13821.10 26579.00 |
| Manufacturer Part Number | SSW-147-02-G-S-RA | |||
| Description | CONN RCPT .100" 47POS R/A SGL AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-147-02-G-S-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Features | - |
| Height Above Board | 0.095" (2.41mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 147 02 G S RA SSW14702GSRA SAM1225 47 ND SAM122547ND SAM1225-47 |
SSW-147-02-G-S-RA Specification Sheet
CONN RCPT .100" 47POS R/A SGL AU - SSW-147-02-G-S-RA (SAM1225-47-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-G-S-RACONN RCPT .100" 47POS R/A SGL AU - SSW-147-02-S-S-RA
Order 'conn rcpt .100" 47pos r/a sgl au - SSW-147-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-47-ND.
CONN RCPT .100" 47POS R/A SGL AU - SSW-147-02-G-S-RA
Order 'conn rcpt .100" 47pos r/a sgl au - SSW-147-02-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1225-47-ND.
CONN RCPT .100" 47POS R/A SGL AU - SSQ-147-02-G-S-RA
Order 'conn rcpt .100" 47pos r/a sgl au - SSQ-147-02-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1188-47-ND.
CONN RCPT .100" 47POS R/A SGL AU - SSQ-147-02-S-S-RA
Order 'conn rcpt .100" 47pos r/a sgl au - SSQ-147-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1192-47-ND.
CONN RCPT .100" 94PS DL R/A GOLD - SSW-147-02-G-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSW-147-02-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-47-ND.
CONN RCPT .100" 94PS DL R/A GOLD - SSW-147-02-S-D-RA
Order 'conn rcpt .100" 94ps dl r/a gold - SSW-147-02-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1218-47-ND.
CONN RCPT .100" 1POS R/A SGL AU - SSW-101-02-S-S-RA
Order 'conn rcpt .100" 1pos r/a sgl au - SSW-101-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-01-ND.
CONN RCPT .100" 2POS R/A SGL AU - SSW-102-02-S-S-RA
Order 'conn rcpt .100" 2pos r/a sgl au - SSW-102-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-02-ND.
CONN RCPT .100" 3POS R/A SGL AU - SSW-103-02-S-S-RA
Order 'conn rcpt .100" 3pos r/a sgl au - SSW-103-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-03-ND.
CONN RCPT .100" 4POS R/A SGL AU - SSW-104-02-S-S-RA
Order 'conn rcpt .100" 4pos r/a sgl au - SSW-104-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-04-ND.
CONN RCPT .100" 5POS R/A SGL AU - SSW-105-02-S-S-RA
Order 'conn rcpt .100" 5pos r/a sgl au - SSW-105-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-05-ND.
CONN RCPT .100" 6POS R/A SGL AU - SSW-106-02-S-S-RA
Order 'conn rcpt .100" 6pos r/a sgl au - SSW-106-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-06-ND.
CONN RCPT .100" 7POS R/A SGL AU - SSW-107-02-S-S-RA
Order 'conn rcpt .100" 7pos r/a sgl au - SSW-107-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-07-ND.
CONN RCPT .100" 8POS R/A SGL AU - SSW-108-02-S-S-RA
Order 'conn rcpt .100" 8pos r/a sgl au - SSW-108-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-08-ND.
CONN RCPT .100" 9POS R/A SGL AU - SSW-109-02-S-S-RA
Order 'conn rcpt .100" 9pos r/a sgl au - SSW-109-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-09-ND.
Options for Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSW-147-02-G-S-RA
Send this link via E-Mail
Help With This Screen
