CONN RCPT .100" 29POS R/A SGL AU - SSW-129-02-G-S-RA - Connectors
| Digi-Key Part Number | SAM1225-29-ND |
1 10 100 500 1000 5000 10000 |
4.62000 4.13400 3.40420 2.69094 2.31000 2.10737 2.02631 |
Extended Price
4.62 41.34 340.42 1345.47 2310.00 10536.85 20263.10 |
| Manufacturer Part Number | SSW-129-02-G-S-RA | |||
| Description | CONN RCPT .100" 29POS R/A SGL AU | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSW-129-02-G-S-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SSW |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 29 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSW 129 02 G S RA SSW12902GSRA SAM1225 29 ND SAM122529ND SAM1225-29 |
SSW-129-02-G-S-RA Specification Sheet
CONN RCPT .100" 29POS R/A SGL AU - SSW-129-02-G-S-RA (SAM1225-29-ND) - Connectors
Related parts Connectors:CONN RCPT .100" 29POS R/A SGL AU - SSW-129-02-S-S-RA
Order 'conn rcpt .100" 29pos r/a sgl au - SSW-129-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSW-129-02-G-S-RA
Order 'conn rcpt .100" 29pos r/a sgl au - SSW-129-02-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1225-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-02-G-S-RA
Order 'conn rcpt .100" 29pos r/a sgl au - SSQ-129-02-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1188-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-02-S-S-RA
Order 'conn rcpt .100" 29pos r/a sgl au - SSQ-129-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1192-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-G-S-RA
Order 'conn rcpt .100" 29pos r/a sgl au - SSQ-129-03-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-S-S-RA
Order 'conn rcpt .100" 29pos r/a sgl au - SSQ-129-03-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1203-29-ND.
CONN RCPT .100" 1POS R/A SGL AU - SSW-101-02-S-S-RA
Order 'conn rcpt .100" 1pos r/a sgl au - SSW-101-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-01-ND.
CONN RCPT .100" 2POS R/A SGL AU - SSW-102-02-S-S-RA
Order 'conn rcpt .100" 2pos r/a sgl au - SSW-102-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-02-ND.
CONN RCPT .100" 3POS R/A SGL AU - SSW-103-02-S-S-RA
Order 'conn rcpt .100" 3pos r/a sgl au - SSW-103-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-03-ND.
CONN RCPT .100" 4POS R/A SGL AU - SSW-104-02-S-S-RA
Order 'conn rcpt .100" 4pos r/a sgl au - SSW-104-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-04-ND.
CONN RCPT .100" 5POS R/A SGL AU - SSW-105-02-S-S-RA
Order 'conn rcpt .100" 5pos r/a sgl au - SSW-105-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-05-ND.
CONN RCPT .100" 6POS R/A SGL AU - SSW-106-02-S-S-RA
Order 'conn rcpt .100" 6pos r/a sgl au - SSW-106-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-06-ND.
CONN RCPT .100" 7POS R/A SGL AU - SSW-107-02-S-S-RA
Order 'conn rcpt .100" 7pos r/a sgl au - SSW-107-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-07-ND.
CONN RCPT .100" 8POS R/A SGL AU - SSW-108-02-S-S-RA
Order 'conn rcpt .100" 8pos r/a sgl au - SSW-108-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-08-ND.
CONN RCPT .100" 9POS R/A SGL AU - SSW-109-02-S-S-RA
Order 'conn rcpt .100" 9pos r/a sgl au - SSW-109-02-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1220-09-ND.
Send this link via E-Mail
Help With This Screen